- RS stock no.:
- 769-8572
- Mfr. Part No.:
- 11800090
- Manufacturer:
- Ansell
- RS stock no.:
- 769-8572
- Mfr. Part No.:
- 11800090
- Manufacturer:
- Ansell
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- LK
Product Details
Ansell Hyflex Reusable Gloves
The Ansell grey, nylon, nitrile-coated special-purpose size 9 gloves have an outstanding fingertip sensitivity for greater ease and flexibility in handling small and sensitive components. The nitrile foam coating provides mechanical robustness, abrasion resistance, enhanced grip and oil repellence. The elasticity of the glove liner ensures that the glove shape fits closely to the hand, allowing superb dexterity to handle even the smallest of items. Each bag contains 2 gloves.
Features and Benefits
Excellent grip
Dry wet
Advanced knitting technology
Palm coated allowing the back of the hand to breathe
Outstanding resistance to abrasion for better protection and longer life
Dry wet
Advanced knitting technology
Palm coated allowing the back of the hand to breathe
Outstanding resistance to abrasion for better protection and longer life
Applications
Warehouse work
Assembly of white goods
Light assembly tasks
General handling
Assembly of white goods
Light assembly tasks
General handling
Certifications
EN388 3131
EN1149
EN1149
Specification
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | Mechanic |
Glove Material | Nylon |
Main Colour of Glove | White |
Glove Coating | Nitrile Foam |
Number of Gloves | 12Pairs |
EN388 Abrasion | 3 |
EN388 Cut - Coup Test | 1 |
EN388 Tear | 3 |
EN388 Puncture | 1 |
EN388 Cut - TDM-100 Test | A |
EN388 2016 | 3131A |
EN374 Chemical | No |
EN407 Thermal | No |
EN511 Cold | No |
Range | HyFlex 11-800 |
American Safety Standard | ANSI ABR 3 |
Complies with EN 61340-5-1 | No |