- RS stock no.:
- 185-3499
- Mfr. Part No.:
- 9198257
- Manufacturer:
- Uvex
1460 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 213,85
(exc. VAT)
R 245,93
(inc. VAT)
Units | Per unit |
1 + | R 213,85 |
- RS stock no.:
- 185-3499
- Mfr. Part No.:
- 9198257
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- DE
Product Details
Uvex PHEOS CX2 Blue/Grey Safety Glasses
Uvex has developed an injection moulding process which enables it to combine hard and soft materials around brow, nose and side arms that adapt to the wearer's face delivering ultimate fit for outstanding protection and comfort.
Features & Benefits
• Slim arm geometry makes it easy to wear with other PPE e.g. ear defenders, helmets and bump caps
• Duo-spherical lens delivers excellent field of vision
• Side arm with soft grip technology for a secure, non-slip fit
• Uvex permanent lens coating technology: anti-fog coating on the inside (during EN test, lens stays fog free for at least 16 seconds - norm requires 8 seconds to pass the anti-fog test), extremely scratch-resistant and chemical-resistant on the outside (Uvex supravision excellence)
• Provides reliable UVA, B and C protection up to 400mn
• PC lens, clear
• Labelling: W 166 FT CE -2C-1.2 W 1 FT KN CE
• Frame colours: blue, grey
• Duo-spherical lens delivers excellent field of vision
• Side arm with soft grip technology for a secure, non-slip fit
• Uvex permanent lens coating technology: anti-fog coating on the inside (during EN test, lens stays fog free for at least 16 seconds - norm requires 8 seconds to pass the anti-fog test), extremely scratch-resistant and chemical-resistant on the outside (Uvex supravision excellence)
• Provides reliable UVA, B and C protection up to 400mn
• PC lens, clear
• Labelling: W 166 FT CE -2C-1.2 W 1 FT KN CE
• Frame colours: blue, grey
Specification
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
Bifocal | No |
EN175 Welding Safe | No |
EN166 Eye Protection | 2C-1.2 W 1 FTKN CE |
EN207/208 Laser Safe | No |
EN166 Frame Marking | F, T |
Lens Material | PC |
Frame Material | Plastic |
EN166 Lens Marking | 1 |
Series | PHEOS CX2 |
Vented | Yes |