- RS stock no.:
- 922-7119
- Mfr. Part No.:
- 278743 FAZ-C0,5/2
- Manufacturer:
- Eaton
4 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 625,93
(exc. VAT)
R 1 869,82
(inc. VAT)
Units | Per unit |
1 + | R 1 625,93 |
- RS stock no.:
- 922-7119
- Mfr. Part No.:
- 278743 FAZ-C0,5/2
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Eaton Miniature Circuit Breakers (MCBs) - FAZ Series
The FAZ series of miniature circuit breakers (MCBs) from Eatons xEffect range has a current limiting design providing fast short-circuit interruption that reduces the let-through electrical energy and overload currents that can damage the circuit.
Ideally suited to control circuits and electrical distribution boards the FAZ series of MCBs offer a wide range of diverse protection characteristics, protecting your electrical equipment against overload damage. For additional safety, the MCB breaker cannot be defeated by holding the handle in the ON position, these MCBs are also finger proof and have a trip-free mechanism.
These MCBs have both a thermal and electromagnetic release, with rated currents of 0.16 A up to 63 A and a switching capacity of 15kA or 10kA depending on the device type.
The FAZ series includes miniature circuit breakers, interlocks, busbars and snap-on accessories including auxiliaries and tripping modules.
Ideally suited to control circuits and electrical distribution boards the FAZ series of MCBs offer a wide range of diverse protection characteristics, protecting your electrical equipment against overload damage. For additional safety, the MCB breaker cannot be defeated by holding the handle in the ON position, these MCBs are also finger proof and have a trip-free mechanism.
These MCBs have both a thermal and electromagnetic release, with rated currents of 0.16 A up to 63 A and a switching capacity of 15kA or 10kA depending on the device type.
The FAZ series includes miniature circuit breakers, interlocks, busbars and snap-on accessories including auxiliaries and tripping modules.
Features and Benefits
Thermal-magnetic overcurrent protection
Power to the miniature circuit breakers can be fed from the line or load side
Clear indication of contact position via front switch toggle
Easy installation on DIN rail. MCB module width of only 17.5 mm (per pole)
Six levels of short-circuit protection, categorized by Type B, C, D, K, S and Z curves
Small modular width of the device and accessories saves space in the panel or equipment, which can lead to cost savings
Available in single pole up to 4 pole
Dual rating for IEC 60947-2 standard
MCB Module widths: 1P 17.5mm, 2P 35mm and 3P 52.5mm
Power to the miniature circuit breakers can be fed from the line or load side
Clear indication of contact position via front switch toggle
Easy installation on DIN rail. MCB module width of only 17.5 mm (per pole)
Six levels of short-circuit protection, categorized by Type B, C, D, K, S and Z curves
Small modular width of the device and accessories saves space in the panel or equipment, which can lead to cost savings
Available in single pole up to 4 pole
Dual rating for IEC 60947-2 standard
MCB Module widths: 1P 17.5mm, 2P 35mm and 3P 52.5mm
Standards
IEC 898; BS/EN60-898; EN50 022/DIN46277-3 (BS5584).
FAZ-C*/* & FAZ-S*/* = IEC/EN60947-2
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar installations. In the UK these are traditionally known as miniature circuit breakers (MCBs), moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).
FAZ-C*/* & FAZ-S*/* = IEC/EN60947-2
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar installations. In the UK these are traditionally known as miniature circuit breakers (MCBs), moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).
Standards
IEC 898; BS/EN60-898; EN50 022/DIN46277-3 (BS5584).
FAZ-C*/* & FAZ-S*/* = IEC/EN60947-2
FAZ-C*/* & FAZ-S*/* = IEC/EN60947-2
Note
Eaton formerly known as Moeller
Specification
Attribute | Value |
---|---|
Number of Poles | 2P |
Current Rating | 500mA |
Tripping Characteristics | Type C |
Rated AC Voltage | 240 → 415V |
Rated DC Voltage | 96V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | xEffect |
Circuit Breaker Type | MCB |
Width | 66mm |
Length | 35.4mm |
Mounting Style | DIN Rail Mount |
Depth | 80mm |
Reset Actuator Type | Toggle Switch |
Terminal Contact Type | Screw |
Break Time | Instantaneous |
Tripping Mechanism | Thermal-Magnetic |
- RS stock no.:
- 922-7119
- Mfr. Part No.:
- 278743 FAZ-C0,5/2
- Manufacturer:
- Eaton