- RS stock no.:
- 211-9146
- Mfr. Part No.:
- 8WH6003-0FE00
- Manufacturer:
- Siemens
On back order for despatch 2024/05/22
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 50)
R 204,57
(exc. VAT)
R 235,26
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | R 204,57 | R 10 228,50 |
*price indicative |
- RS stock no.:
- 211-9146
- Mfr. Part No.:
- 8WH6003-0FE00
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Siemens Initiator terminal 1.5 mm2 for 3-wire with LED 24V green.
Sturdy
Reliable
Reliable
Specification
Attribute | Value |
---|---|
Colour | Grey |
Series | 8WH |
Cable CSA | 1.5mm² |
Voltage Rating | 250 V |
Current Rating | 13.5A |