Wurth Elektronik, WR-DC Right Angle DC Socket Rated At 5.0A, 18.0 V, PCB Mount, length 8.0mm, Gold, Tin
- RS stock no.:
- 122-4873
- Mfr. Part No.:
- 694103107102
- Manufacturer:
- Wurth Elektronik
Not Available for premium delivery
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (Excl VAT) Each (In a Pack of 5)
R 32,364
(exc. VAT)
R 37,219
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | R 32,364 | R 161,82 |
10 - 45 | R 31,554 | R 157,77 |
50 - 95 | R 30,608 | R 153,04 |
100 + | R 29,384 | R 146,92 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 122-4873
- Mfr. Part No.:
- 694103107102
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth WR-DC SMT Mount Low Profile DC Power Jacks - 3.9 mm Barrel Diameter
PCB SMT mount DC power jacks or barrel connectors with a low profile design and a 3.9mm barrel diameter. These right angle SMT mount DC power jacks have an internal normally closed single switch and internal pin diameters of 1.05 mm and 1.35mm. The stamped contacts of these DC power jacks are gold plated and the housings are made from black UL94-V0 PA9T. Board guides are incorporated into the bottom of the housing to aid positioning on the PCB along with four soldering pads.
Specification
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 5.0A |
Body Orientation | Right Angle |
Voltage Rating | 18.0 V |
Length | 8.0mm |
Width | 9.0mm |
Mounting Type | PCB Mount |
Pin Diameter | 2.1mm |
Contact Plating | Gold, Tin |
Contact Material | Copper Alloy |
Series | WR-DC |
- RS stock no.:
- 122-4873
- Mfr. Part No.:
- 694103107102
- Manufacturer:
- Wurth Elektronik