Siemens SIMOTICS GP Reversible Squirrel Cage Motor AC Motor, 550 W, 630 W, IE3, 3 Phase, 4 Pole, 230 V, 400 V, 460 V,
- RS stock no.:
- 225-8854
- Mfr. Part No.:
- 1LE1003-0DB22-2FB4
- Manufacturer:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 225-8854
- Mfr. Part No.:
- 1LE1003-0DB22-2FB4
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Siemens three-phase squirrel-cage-motors SIMOTICS suitable for a wide range of standard drive tasks in the industrial environment. It has self-cooled feature with aluminium enclosure Premium Efficiency IE3. They are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
High Efficiency IE3
Aluminium enclosure
Max cross-sectional area 1.5 mm2
Cable entry 1xM25x1,5-1xM16x1,5
Direction of rotation bidirectional
Frame material aluminium
Aluminium enclosure
Max cross-sectional area 1.5 mm2
Cable entry 1xM25x1,5-1xM16x1,5
Direction of rotation bidirectional
Frame material aluminium
Specification
Attribute | Value |
---|---|
Power Rating | 550 W, 630 W |
Efficiency Class | IE3 |
AC Motor Type | Squirrel Cage Motor |
Supply Voltage | 230 V, 400 V, 460 V |
Phase | 3 |
Number of Poles | 4 |
Mounting Type | Flange Mount |
Rotation | Reversible |
Series | SIMOTICS GP |
- RS stock no.:
- 225-8854
- Mfr. Part No.:
- 1LE1003-0DB22-2FB4
- Manufacturer:
- Siemens