Eaton 2-position Key Switch Head, Momentary, 16mm Cutout

Subtotal (1 unit)*

R 748,25

(exc. VAT)

R 860,49

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +R 748.25

*price indicative

RS stock no.:
248-143
Mfr. Part No.:
038806 Q18S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller Series

Cutout Diameter

16mm

Number of Positions

2

Switch Actuation

Momentary

Illuminated

No

The Eaton Moeller series RMQ16 key-operated actuator is a sophisticated solution designed for enhanced control and operation across various applications. With its robust construction and user-friendly design, it allows for versatile operation with two distinct positions. This actuator not only caters to functional needs but also transcends to meet aesthetic preferences with its sleek black finish. Perfectly engineered for reliability, it excels in environments where momentary control is paramount, making it an ideal choice for professionals seeking high performance and efficiency.

Designed for momentary operation, facilitating swift control
Key withdrawable in position 0, enhancing security measures
Robust plastic bezel ensures durability and withstands rigorous use
IP65 rated for protection against dust and water ingress
Meets substantial mechanical lifespan standards, promising longevity
Compatible with a wide range of terminal sizes for easy connection
Optimised for ambient operating temperatures from -25 °C to +60 °C
Ideal for diverse environments, thanks to its pollution degree rating
Offers shock resistance for enhanced performance under dynamic conditions
Equipped with an elegant square lens type for improved visibility