- RS stock no.:
- 901-0817
- Mfr. Part No.:
- 2903806
- Manufacturer:
- Phoenix Contact
- RS stock no.:
- 901-0817
- Mfr. Part No.:
- 2903806
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Remote Monitoring TC MOBILE I/O
The compact TC MOBILE I/O signaling system allows to monitor analog and digital values via the mobile communication network as well as to remotely switch relay outputs.
A USB connection to a computer and a web browser is all that is needed for configuration. The device features numerous helpful software functions, such as mobile communication diagnostics, sending of log books via email, and different user roles.
A USB connection to a computer and a web browser is all that is needed for configuration. The device features numerous helpful software functions, such as mobile communication diagnostics, sending of log books via email, and different user roles.
Features and benefits:
Data transmission via SMS and e-mail.
Communication: event-controlled or continual.
Four digital inputs.
Four relay outputs, can be switched via mobile communication.
Two analog inputs, each can be switched between voltage and current (only DC version).
Standard SIM card.
EX approval: II 3 G Ex nA nC IIC T4 Gc X.
Housing cover, can be sealed.
Configuration via web browser and USB connection.
SMS alarm in the event of power failure.
Numerous helpful software functions.
DIN rail or mounting surface.
Two voltage versions are available:
- DC: 10-60V, stock no. 901-0826
- AC: 93-250V, stock no. 901-0817
Applications:
Machine, building, and system monitoring.
Pumps, wastewater treatment plants, water supply.
Lighting control systems, remote switchgear.
Elevators, gates.
Alarm technology and building services.
HVAC technology.
Battery monitoring (up to 60V).
Railway applications (in acc. with EN 50121-4).
Note
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Phoenix Contact
Specification
Attribute | Value |
---|---|
Accessory Type | Interface Unit |
Number of Inputs | 4 |
Input Type | Digital |
Output Type | Relay |
Number of Outputs | 4 |
For Use With | PSI Modem SMS Relay |
Supply Voltage | 93 → 250 V ac |
Output Current | 5 A |
Application | Mobile Communication |
Mounting Type | DIN Rail |
Maximum Operating Temperature | +70°C |
Dimensions | 71.6 x 62.2 x 89.7 mm |