- RS stock no.:
- 901-0829
- Mfr. Part No.:
- 2313342
- Manufacturer:
- Phoenix Contact
5 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 261,15
(exc. VAT)
R 1 450,32
(inc. VAT)
Units | Per unit |
1 + | R 1 261,15 |
- RS stock no.:
- 901-0829
- Mfr. Part No.:
- 2313342
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Phoenix Contact Antenna, Omnidirectional, Male SMA Connector - PSI-GSM-STUB-ANT - 2313342
Looking for a quick and easy way to expand the horizon of your TC Mobile I/O X200 signal range? Upgrade your kit with this omnidirectional antenna from Phoenix Contact. The X200 compact signalling system lets you monitor analogue and digital values and switch relay outputs in a jiffy. With this product, you can increase your setup's frequency band to include five settings between 850MHz and 2100MHz to suit your specifications.
This module also uses the standard 50Ω impedance, which offers the highest power transfer at the lowest attenuation, for effective signal transmissions. It features a male SMA connector that makes installation a breeze – simply plug it in directly onto your I/O device's interface.
This module also uses the standard 50Ω impedance, which offers the highest power transfer at the lowest attenuation, for effective signal transmissions. It features a male SMA connector that makes installation a breeze – simply plug it in directly onto your I/O device's interface.
• IP54-rated, indicating it's protected against most debris and water sprays for lasting performance
• Wide operating temperature range between -40°C and +105°C suits demanding conditions
• Light weight of 10.4g won't put unnecessary strain on your components
• Installation isn't visible from outside the control cabinet, so your setup retains its sleek look
• 90°-angled plug lets you fit this module snugly against your equipment
• Wide operating temperature range between -40°C and +105°C suits demanding conditions
• Light weight of 10.4g won't put unnecessary strain on your components
• Installation isn't visible from outside the control cabinet, so your setup retains its sleek look
• 90°-angled plug lets you fit this module snugly against your equipment
Phoenix Contact
Specification
Attribute | Value |
---|---|
Accessory Type | GSM Antenna |
Series | PSI-GSM-STUB-ANT |
For Use With | I/O X200 |
Application | Mobile Communication |
Termination | Cable |
Maximum Operating Temperature | +105°C |
Dimensions | 86 x 10 mm |