- RS stock no.:
- 103-8568
- Mfr. Part No.:
- 3SU1900-0FW30-0AA0
- Manufacturer:
- Siemens
24 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
8 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 511,47
(exc. VAT)
R 588,19
(inc. VAT)
Units | Per unit |
1 + | R 511,47 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS stock no.:
- 103-8568
- Mfr. Part No.:
- 3SU1900-0FW30-0AA0
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
22 mm ID Key-Operated Switches & Keys
Professional range of Siemens ID key-operated black switches and keys from the SIRIUS ACT series. The switches have a latching actuator. The keys can be removed in all 4 positions. The keys are available in a variety of colours.
Black
4 Positions
IP65 Rated
Latching
Actuating Angle - 3 x 45°
4 Positions
IP65 Rated
Latching
Actuating Angle - 3 x 45°
Specification
Attribute | Value |
---|---|
Accessory Type | Yellow ID key |
Better World Claim | Designed for disassembly, Extended product life |
Better World Product | Yes |