Harting

Hoods and Housings

  • Metal bodied
  • Available with one or two locking levers
  • Locking levers available either mounted on the hood or the housing
  • Go to www.rsonline.co.za for more technical details
Hoods and Housings
Stock No. Description Price
114-8131 Han D 2 Lever B / head Mnt. housing Harting 16B R110.96
114-8276 Han E 16 P + E plg insert, 16 A 400-500 Vac R93.11
114-8305 Range 7 low type side entry hood for 2 lever, PG21 R92.71
114-8311 Range 7 low construction top entry hood, PG21 16 B R98.93
129-2799 Range 7 high type side entry hood, PG29 16 B R151.94
181-0741 Range 7 high type top entry hood, PG21 16 B R143.19
181-0757 Range 7 high type top entry hood, PG29 16 B R153.32

Han DD® and Han COM® Crimp Contacts and tools

  • High quality turned silver and gold crimp contacts for Han DD® and Han COM® inserts
  • The parallel action crimp tool offers optimal crimp quality and requires the locator see stock no. 114-7712
  • For service and small assembly the service crimp tool, see stock no. 313-6607, is offered complete with locator
  • Go to www.rsonline.co.za for more technical details
Han DD® and Han COM® Crimp Contacts and tools
Stock No. Description Price
114-7712 Position sleeve for Han DD / D contacts R75.17
114-7728 Dismantling tool for Han DD / D connector R69.65
114-7857 Han-Com crimp pin contact, 0,5 mm2 Pack of 50 R310.00
114-7879 Han-Com crimp socket contact, 0.5 mm2 Pack of 50 R310.00
114-7970 Han-Com crimp pin contact, 1.5 mm2 Pack of 50 R288.50
114-7986 Han-Com crimp socket contact, 1.5 mm2 Pack of 50 R315.00
156-7267 Han-Com crimp pin contact, 1 mm2 Pack of 50 R278.00
156-7273 Han-Com crimp socket contact, 1 mm2 Pack of 50 R278.00
313-6607 Service crimp tool for Han connector R1155.01
363-7829 Han-Com crimp pin contact, 0.75 mm2 Pack of 50 R325.00
363-7841 Han-Com crimp socket contact, 0.75 mm2 Pack of 50 R325.00

Crimp Contacts and Tooling

  • The parallel action crimp tool offers optimal crimp quality and requires the locator, see stock no. 114-7712
  • For service and small assembly the service crimp tool, see stock no. 313-6607, is offered complete with locator
  • Extraction tool, see stock no. 114-7728 is recommended
  • Supplied in pack of 4
  • Go to www.rsonline.co.za for more technical details
Crimp Contacts and Tooling
Stock No. Description Price
114-7706 Parallel action crimp tool for HAN conn R3731.41
114-7920 Position sleeve for HAN EE / 5Q contacts R75.17
221-1779 Han-Com crimp male contact, 1.5 mm2 Pack of 50 R104.50
221-1791 Han-Com crimp socket contact, 1.5 mm2 Pack of 50 R115.50
221-1808 Han-Com crimp pin contact, 2.5 mm2 Pack of 50 R104.50
221-1814 Han-Com crimp socket contact, 2.5 mm2 Pack of 50 R110.50
313-6613 Dismantling tool for Han EE / 5Q connector R135.54

Han E® Inserts

  • Poles: 6-48 (screw connection – wire csa 2.5 mm²)
  • The 32 and 48 pole versions require two contact inserts per connector half; a standard insert numbered ‘1 to 16’ or ‘1 to 24’ pole insert (m) or (f) together with one numbered ’17 to 32’ or numbered ’25 to 48’ insert (m) or (f)
  • These are identified in the price table - e.g. 32 P + E (17 – 32)
  • Go to www.rsonline.co.za for more technical details
Han E® Inserts
Stock No. Description Price
114-8175 Han E 6P + E plg insert, 16 A 400-500 Vac R55.91
114-8181 Han E 6P + E skt insert, 16 A 400-500 Vac R64.97
114-8232 Han E 10P + E plg insert, 16 A 400-500 Vac R71.95
114-8248 Han E 10P skt insert, 16 A 500 V R72.42
114-8298 Han E 16P + E skt insert, 16 A 400-500 Vac R99.58
114-8327 Han E 24P + E plg insert, 16 A 400-500 Vac R114.69
114-8333 Han E 24P + E skt insert, 16 A 400-500 Vac R123.36
114-8377 Han E 17-32P + E plg insert, 16 A 400-500 Vac R112.50
114-8383 Han E 17-32P + E skt insert, 16 A 400-500 Vac R108.58
114-8412 Han E 25-48P + E plg insert, 16 A 400-500 Vac R129.65