- RS stock no.:
- 114-8276
- Mfr. Part No.:
- 09330162601
- Manufacturer:
- HARTING
14 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
719 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 345,19
(exc. VAT)
R 396,97
(inc. VAT)
Units | Per unit |
1 - 14 | R 345,19 |
15 - 49 | R 338,29 |
50 + | R 328,14 |
- RS stock no.:
- 114-8276
- Mfr. Part No.:
- 09330162601
- Manufacturer:
- HARTING
Legislation and Compliance
Product Details
Han E® Inserts
• Poles: 6-48 (screw connection – wire csa 2.5mm²
• The 32 and 48 pole versions require two contact inserts per connector half; a standard insert numbered 1 to 16 or 1 to 24 pole insert (m) or (f) together with one numbered 17 to 32 or numbered 25 to 48 insert (m) or (f).
• These are identified in the price table - e.g. 32P + E (17 – 32)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
09330162601 Han E Insert for 16 A Heavy Duty Power Connector
From Harting, this Han E Series insert is for use in 16 A heavy-duty power connector assemblies. With 16 positions, this insert has robust screw termination for wire sizes of up to 14 AWG. The insert is only compatible with corresponding Han E power connector components, of 6B size.
Featuring connecting M3 screws, the male insert is easy to incorporate into Han E housings, assembling to form a secure and robust heavy-duty power connector.
Featuring connecting M3 screws, the male insert is easy to incorporate into Han E housings, assembling to form a secure and robust heavy-duty power connector.
Features & Benefits
16 pole male insert
Size 16 B
Screw termination from 18 AWG to 14 AWG
Compatible with 16B size housing and hood
Rated to 16 A and 500 V
Mechanical working life of ≥ 500 mating cycles
Contact resistance of ≤ 1 mΩ
Stripping length 7.5mm
Polycarbonate (PC) material (insert)
Colour RAL 7032 (pebble grey)
Material contacts: Copper alloy
Surface contacts: Silver plated
Material flammability UL94 V-0
Conductor cross section 0.75 to 2.5 mm²
Size 16 B
Screw termination from 18 AWG to 14 AWG
Compatible with 16B size housing and hood
Rated to 16 A and 500 V
Mechanical working life of ≥ 500 mating cycles
Contact resistance of ≤ 1 mΩ
Stripping length 7.5mm
Polycarbonate (PC) material (insert)
Colour RAL 7032 (pebble grey)
Material contacts: Copper alloy
Surface contacts: Silver plated
Material flammability UL94 V-0
Conductor cross section 0.75 to 2.5 mm²
Product Application Information
Harting industrial connectors are suitable for all applications that require a safe and removable electrical connection in protected electrical areas. Inserts can be used with hoods and housings or for rack and panel applications.
Han E® 16A Screw Series
These Han E® inserts are rated at 16A. They are intended for use with hoods and housings. All these hoods and housing ranges are associated to a specific Harting Size number identifier. See the compatibility table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
Specification
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | Han E |
Type | Connector Insert |
Termination Method | Screw |
Pole Format | 16P+E |
Number of Rows | 2 |
Voltage Rating | 500 V |
Number of Contacts | 16 |
Minimum Wire Size mm² | 0.75mm² |
Maximum Wire Size mm² | 2.5mm² |
Thread Size | M3 x 10 |
- RS stock no.:
- 114-8276
- Mfr. Part No.:
- 09330162601
- Manufacturer:
- HARTING