- RS stock no.:
- 181-0482
- Mfr. Part No.:
- 09200042611
- Manufacturer:
- HARTING
3 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
2398 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 228,32
(exc. VAT)
R 262,57
(inc. VAT)
Units | Per unit |
1 - 14 | R 228,32 |
15 - 49 | R 223,76 |
50 + | R 217,05 |
- RS stock no.:
- 181-0482
- Mfr. Part No.:
- 09200042611
- Manufacturer:
- HARTING
Legislation and Compliance
Product Details
Han A® Inserts
Harting contact inserts have a wide range of uses. Inserts are selected according to the desired number of poles and voltage and current ratings.
Han A inserts options include:
1810482 – 09200042611, 4P+E pin insert,10A
1810498 – 09200042711, 4P+E socket insert,10A
1810858 – 09200032611, 3P+E pin insert,10A
1810870 – 09200032711, 3P+E socket insert,10A
1810886 – 09200102612, 10P+E pin insert,16A
1810892 – 09200102812, 10P+E socket insert,16A
1810915 – 09200162612, 16P+E pin insert,16A
1810937 – 09200162812, 16P+E socket insert,16A
Han A inserts options include:
1810482 – 09200042611, 4P+E pin insert,10A
1810498 – 09200042711, 4P+E socket insert,10A
1810858 – 09200032611, 3P+E pin insert,10A
1810870 – 09200032711, 3P+E socket insert,10A
1810886 – 09200102612, 10P+E pin insert,16A
1810892 – 09200102812, 10P+E socket insert,16A
1810915 – 09200162612, 16P+E pin insert,16A
1810937 – 09200162812, 16P+E socket insert,16A
Han A series Features:
• Slim construction
• Poles: 3-16 (screw connection)
• Poles: 3-16 (screw connection)
Note
Two 16P + E inserts may be accommodated within a Size 32A housing (typical stock no 363-7964)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
09200042611 Han A, 4 Positions Male Connector Insert
09200042611 Features:
Screw termination
Male
Size 3 A
4 Contacts
Rated current 10 A
Conductor cross-section: 0.75 - 1.5 mm²
Polycarbonate (PC) material (insert)
Colour RAL 7032 (pebble grey)
Material contacts: Copper alloy
Surface contacts: Silver plated
Material flammability UL94 V-0
Stripping length 2.5 – 5.5 mm
Mechanical working life of ≥ 500 mating cycles
Male
Size 3 A
4 Contacts
Rated current 10 A
Conductor cross-section: 0.75 - 1.5 mm²
Polycarbonate (PC) material (insert)
Colour RAL 7032 (pebble grey)
Material contacts: Copper alloy
Surface contacts: Silver plated
Material flammability UL94 V-0
Stripping length 2.5 – 5.5 mm
Mechanical working life of ≥ 500 mating cycles
Specifications
EN 60664-1
IEC 61984
EN 60664-1
IEC 61984
Approvals
DNV GL
UL 1977 ECBT2.E235076
CSA-C22.2 No. 182.3 ECBT8.E235076
UL 1977 ECBT2.E235076
CSA-C22.2 No. 182.3 ECBT8.E235076
Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.
Specification
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | Han A |
Type | Connector Insert |
Termination Method | Screw Down |
Pole Format | 4P+E |
Number of Rows | 2 |
Voltage Rating | 230 V, 400 V |
Mounting Type | Panel Mount |
IP Rating | IP44 |
Number of Contacts | 4 |
Body Orientation | Straight |
Contact Plating | Gold, Silver |
Contact Material | Copper Alloy |