Mitsubishi FX5 Series Communication Module for Use with FX5U CPU Module, FX5UC CPU Module, Current, Voltage
- RS stock no.:
- 875-5727
- Mfr. Part No.:
- FX5-422-BD-GOT
- Manufacturer:
- Mitsubishi
On back order for despatch 2024/05/24
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 3 614,35
(exc. VAT)
R 4 156,50
(inc. VAT)
Units | Per unit |
1 + | R 3 614,35 |
- RS stock no.:
- 875-5727
- Mfr. Part No.:
- FX5-422-BD-GOT
- Manufacturer:
- Mitsubishi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FX5 - Communication Boards
The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.
Mitsubishi FX5U
Specification
Attribute | Value |
---|---|
Accessory Type | Communication Module |
Series | FX5 |
Number of Inputs | 1 |
Input Type | Current, Voltage |
For Use With | FX5U CPU Module, FX5UC CPU Module |
Mounting Type | Panel Mount |
Application | Communication |
Dimensions | 38 x 51.4 x 15.4 mm |