Mitsubishi Expansion Board Communication Module For Use With FX5U CPU Module, FX5UC CPU Module - 1 Input, Current,
- RS stock no.:
- 875-5723
- Mfr. Part No.:
- FX5-485-BD
- Manufacturer:
- Mitsubishi
Discontinued product
- RS stock no.:
- 875-5723
- Mfr. Part No.:
- FX5-485-BD
- Manufacturer:
- Mitsubishi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FX5 - Communication Boards
The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.
Mitsubishi FX5U
Specification
Attribute | Value |
---|---|
Series | FX5 |
Input Type | Current, Voltage |
Number of Inputs | 1 |
For Use With | FX5U CPU Module, FX5UC CPU Module |
Mounting Type | Panel Mount |
Application | Communication |
Dimensions | 38 x 51.4 x 30.5 mm |