- RS stock no.:
- 790-3234
- Mfr. Part No.:
- 2300/3 EW-54
- Manufacturer:
- Busch Jaeger - ABB
6 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 078,80
(exc. VAT)
R 1 240,62
(inc. VAT)
Units | Per unit |
1 - 9 | R 1 078,80 |
10 + | R 1 051,83 |
- RS stock no.:
- 790-3234
- Mfr. Part No.:
- 2300/3 EW-54
- Manufacturer:
- Busch Jaeger - ABB
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ocean® IP44 SCHUKO® Socket Outlets
ocean® IP44 SCHUKO® socket outlets with a choice of single, double horizontal / double vertical, or triple
All sockets have hinged lids
Screwless terminals
2P+E
790-3228 - IP44 Schuko socket with lid alpine white
790-3237 - IP44 Schuko double socket with lids vertical orientation alpine white
790-3230 - Switch socket inline IP44 alpine white
790-3234 - IP44 Schuko triple socket alpine white
All sockets have hinged lids
Screwless terminals
2P+E
790-3228 - IP44 Schuko socket with lid alpine white
790-3237 - IP44 Schuko double socket with lids vertical orientation alpine white
790-3230 - Switch socket inline IP44 alpine white
790-3234 - IP44 Schuko triple socket alpine white
Sockets
Specification
Attribute | Value |
---|---|
Number of Gangs | 3 |
Colour | White |
Indoor or Outdoor Use | Outdoor |
Socket Type | Type F - German Schuko |
Mounting Style | Surface Mount |
Current Rating | 16A |
Voltage Rating | 250 V |
Material | Thermoplastic |
International Protection Rating | IP44 |
Colour Family | White |
- RS stock no.:
- 790-3234
- Mfr. Part No.:
- 2300/3 EW-54
- Manufacturer:
- Busch Jaeger - ABB