- RS stock no.:
- 790-3230
- Mfr. Part No.:
- 20/2 EW-54
- Manufacturer:
- Busch Jaeger - ABB
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS stock no.:
- 790-3230
- Mfr. Part No.:
- 20/2 EW-54
- Manufacturer:
- Busch Jaeger - ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bush Jaegar Plug Socket, Outdoor Use, 250V Voltage Rating - Carat Series - 20/2 EW-54
Need reliable power whatever the weather? Use this plug socket from Bush Jaegar to power up devices in both indoor and outdoor settings. It's made of tough thermoplastic, which means it resists the wear and tear you'd expect in harsh industrial environments. Compact dimensions of 83 (W) x 55mm (H) x 74mm (L) make this a space-saving solution for busy systems. The versatile socket has two gangs, so you can power a pair of devices simultaneously.
Features & Benefits
• Surface mounting for quick and easy installation
• Current rating of 16A makes it suitable for high-power devices
• IP44-rated so it's protected against water splashes and objects larger than 1mm, like wires and nails
• Clamp stops the plug from falling out or coming loose to keep your equipment running smoothly
• Current rating of 16A makes it suitable for high-power devices
• IP44-rated so it's protected against water splashes and objects larger than 1mm, like wires and nails
• Clamp stops the plug from falling out or coming loose to keep your equipment running smoothly
Applications
• Domestic appliances
• Entertainment systems
• Office equipment
• Entertainment systems
• Office equipment
How much does this plug socket weigh?
This plug socket weighs 123g so it's a lightweight solution that's easy to handle.
What's meant by a 1-phase plug socket?
A 1-phase plug socket has one conductor used to deliver power, so it's simple to use.
Specification
Attribute | Value |
---|---|
Number of Gangs | 2 |
Colour | White |
Switched | No |
Socket Type | Type F - German Schuko |
Indoor or Outdoor Use | Outdoor |
Mounting Style | Surface Mount |
Current Rating | 16A |
Voltage Rating | 250 V |
Material | Thermoplastic |
Overall Height | 55mm |
Overall Width | 83mm |
Overall Depth | 145mm |
Overall Dimensions | 55 x 83 x 145mm |
Finish | Matt, Untreated |
International Protection Rating | IP44 |
Colour Family | White |
Earth Terminal | Yes |
Grade | Commercial, Industrial, Residential |
Faceplate Mounting Type | Screw |
- RS stock no.:
- 790-3230
- Mfr. Part No.:
- 20/2 EW-54
- Manufacturer:
- Busch Jaeger - ABB