Low Voltage Switchgear
78 W to 600 W TSP Series PSU
- True industrial grade design
- Rugged metal case for harsh industrial environments
- Fits on to 35 mm DIN Rail
- Adjustable output voltage
- Remote On / Off
- Shock and vibration proof
Stock No. | Description | Price |
---|---|---|
511-5321 | 12 V adjustable 78 W | R1008.95 |
511-5371 | 24 V adjustable 600 W | R2717.04 |
511-5365 | 24 V adjustable 360 W | R1989.90 |
511-5359 | 24 V adjustable 180 W | R1302.34 |
511-5337 | 24 V adjustable 90 W | R871.05 |
511-5343 | 12 V adjustable 156 W | R1379.98 |
Silverline Series with power boost
- 3-phase units SL10 and SL20 offer a choice of overload response
- In FUSE mode, in the event of an overload the unit switches off, in CONTINUOUS mode the unit will offer up to 80 % more current at a reduced output power
- Integral input fuse; electronic output protection
- Option available for operating in parallel using jumpers
- Output LED indication
- Adjustable output voltage
- Patented quick and easy assembly on to DIN rail
- Power boost feature
- Permanent 25 % extra power at 45°C
Harmony Contact Blocks
- Modular range of 22 mm pushbuttons and pilot light devices with chrome bezels
- Head automatically retains in position within cut-out
- Rapid connections
- Up to 9 electrical blocks can be fitted by a simple clip-on mounting
- A unique, patented integral LED technology providing 100000 hours service resistant to vibration and electromagnetic interference
- IP65 rated unless stated otherwise
- Rating Ue 240 Vac, Ie 3 A, Ue 250 Vdc, 0.27 A. 10 A Ith
Stock No. | Description | Price |
---|---|---|
331-0473 | NO contact block for pushbutton switch | R34.03 |
331-0489 | NC contact block for pushbutton switch | R34.03 |
Fixing Tool and Lamp Tool
- Fixing tool has castellated head to fit the lock nuts on all units to aid tightening
- The lamp tool is for inserting or removing lamps
Stock No. | Description | Price |
---|---|---|
285-7549 | Fixing tool for pushbutton | R35.55 |
285-7555 | Bulb insertor / extractor for pushbutton | R48.58 |
50 W MiniLine Series PSU
- Input frequency range 47-63 Hz
- Fully regulated output
- Permanent 25 % extra power at 45°
- Screw terminals
- Output LED indication
- Paralleling capability
Stock No. | Description | Price |
---|---|---|
479-2359 | 24-28 V 50 W 2,1-1,8A | R814.44 |
Limit Switches 3 Conduit Entry XCK-M
- Operating temperature range: -25 to +70°C
Stock No. | Description | Price |
---|---|---|
360-8562 | 1NO 1NC limit switch with 3 x M20 conduit | R224.32 |
360-8590 | ZCKD coil spring head for limit switch | R192.75 |
360-8607 | Adj plastic rod lever for limit switch | R248.73 |
360-8613 | Rod lever head for limit switch | R215.96 |
360-8629 | ZCKD roller plunger head for limit switch | R185.71 |
360-8641 | Plastic roller lever for limit switch | R140.98 |
360-8663 | Roller lever plungerhead for limit switch | R203.87 |
360-8679 | ZCKD pin plunger head for limit switch | R96.47 |
Handles and shaft for switch disconnectors
- The defeater mechanism allows a screwdriver to be inserted to release the lock and open the door with the mechanism in the ON position
- 2-hole fixing
Stock No. | Description | Price |
---|---|---|
261-8221 | Handle with door defeater 78 x 78 mm IP66 | R267.30 |
261-8243 | Extension shaft 78 x 78 mm IP66 | R60.25 |
261-8259 | Handle (base Mounting) 67 x 67 mm IP65 | R58.72 |
DeviceNet Power Supply
- Input 115 / 230 Vac, 210-375 Vdc
- 100 VA limited power source
- No switch off at overload
- Suitable for use in harsh environments
Stock No. | Description | Price |
---|---|---|
454-2198 | 24 V 100 W 4 A | R1688.51 |
Contact Block
- Snap fitting modular range of 22.5 mm control devices
- Titanium colour front rings
- Up to 6 contact elements per actuator (contact elements clip directly onto each other)
- Various emergency stops (illuminated, key release etc.)
- Flush, surface or rear mounting types
- IP66 rating
- Operating temperature range: -25 to +70°C
- Panel cut out: 22.3 mm
Stock No. | Description | Price |
---|---|---|
399-3573 | 1 NO flush mounting contact block | R35.50 |
399-3551 | 1 NC flush mounting contact block | R35.50 |
399-3595 | 1 NC flush mount contact block w/clamp | R41.25 |
24 W to 240 W TCL Series PSU
- Compact and light weight (plastic case)
- Fits onto 35 mm DIN-rail EMI complies with EN55022-B, FCC-B
- Adjustable output voltage
- Parallel operations listed
- Power 'good' signal
- Output LED indicator
- Overload / over-voltage protection
Stock No. | Description | Price |
---|---|---|
466-7023 | 48 V 60 W | R721.44 |
434-2847 | 12 V 60 W | R715.43 |
511-5315 | 12 V 24 W | R587.18 |
667-0838 | 24 V 240 W | R1912.53 |
511-5309 | 5 V 24 W | R638.98 |
466-7017 | 24 V 24 W | R469.36 |
457-3035 | 24 V 120 W | R1102.10 |
434-2853 | 24 V 60 W | R649.97 |
457-3029 | 12 V 120 W | R1204.94 |
15 W to 100 W Switch Mode MiniLine Series PSU
- Miniature size and lightweight
- Spring clamp terminals
- 72 W and 100 W meet PFC standard EN61000-3-2
- Adjustable output voltage
- Overload and short circuit protected
- Output LED indicator
- Suitable for use in harsh environment
Stock No. | Description | Price |
---|---|---|
670-0661 | 24-28 Vdc 15 W | R355.48 |
670-0658 | 5-5,5 Vdc 15 W | R398.41 |
670-0652 | 12-14 Vdc 15 W | R398.31 |
459-6117 | 12-15 Vdc 100 W | R1359.24 |
424-6323 | 24 Vdc 100 W | R1071.69 |
424-6294 | 12-15 Vdc 50 W | R958.54 |
424-6288 | 24 Vdc 50 W | R706.71 |
424-6272 | +/-12 +/-15 Vdc 30 W | R776.67 |
424-6266 | 10-12 Vdc 30 W | R754.54 |
424-6250 | 5 Vdc 30 W | R785.04 |
424-6244 | 24 Vdc 30 W | R598.69 |
424-6317 | 24 Vdc 70 W | R919.44 |
Selector Switch
- 22 mm dia. fixing hole
- Suitable hole cutter stock no. 5035023
- Up to 9 contact blocks can be fitted in total
- Operating temperature range: -25°C to +75°C
Stock No. | Description | Price |
---|---|---|
330-8672 | IP65 NO 2 position selector switch | R208.97 |
330-8694 | 2 position spring return selector switch | R186.94 |
330-8688 | IP65 2 x NO 3 position selector switch | R270.82 |
PR12 Switches
- Complete with engraved plate and handle
- Finger-proof backward facing terminals
- Simple mounting method
- On / Off, changeover, ammeter and voltmeter switches
- 48 mm x 48 mm switch front
Stock No. | Description | Price |
---|---|---|
285-9933 | 2 pole on / off cam switch 20 A | R156.75 |
285-9955 | 4 pole on / off cam switch 20 A | R204.34 |
285-9949 | 3 pole on / off cam switch 20 A | R180.77 |
Dimension C-Series PSU
- Wide range auto select input
- Minimal inrush current
- 20 % Power reserves up to 45°C continuously allowed
- CS10.242 has power factor correction to EN61000-3-2
- DC-ok LED
Stock No. | Description | Price |
---|---|---|
670-0642 | 24-28 Vdc 8,6-10 A | R1898.30 |
670-0646 | 24-28 Vdc 4,3-5 A | R1442.02 |
670-0649 | 24-28 Vdc 3,3 A | R908.88 |
Heads For Emergency Stop ZB4-B
- Trigger action
- Available as either twist to release or key to release
- All heads require a body / fixing collar, see stock no.331-0142 and contact bodies, see stock no. 331-0158 etc
- 40 mm diameter
Stock No. | Description | Price |
---|---|---|
330-9388 | Twist to release emergency stop switch | R176.51 |
330-9394 | ZB4 keyrelease emergency stop switch, 22 mm | R312.13 |
Hand Held Actuator
- Bellows actuation, offers waterproof solution
- Soft touch buttons
Stock No. | Description | Price |
---|---|---|
472-9957 | Grey air operated hand-held actuator | R283.62 |
472-9963 | Blue air operated hand-held actuator | R283.62 |
472-9979 | Bulkhead connector for hand-held actuator | R56.37 |
Dimension Q Series PSU
- Single-phase or three-phase units from 80 to 960 W
- Active power factor correction
- Minimal inrush current
- 50 % power reserves for typ. 4s
- Quick-connect spring-clamp terminals
- DC-ok LED, overload LED and relay contact
- DC Input from 88-375 V for single phase
- Active filtering of input transients
- Short term operation down to 60 Vac and up to 300 Vac
Stock No. | Description | Price |
---|---|---|
670-0668 | 24-24,5 Vdc 8 A | R2798.18 |
514-5552 | 24-28 Vdc 5 A | R1295.00 |
670-0677 | 24-28 Vdc 20 A | R2737.47 |
670-0683 | 24 Vdc 3,8 A | R2002.01 |
670-0674 | 48-55 Vdc 10 A | R2737.19 |
670-0670 | 36-42 Vdc 13,3 A | R3007.49 |
514-5625 | 48-55 Vdc 10 A | R2537.40 |
514-5619 | 36-42 Vdc 13.3 A | R2789.27 |
514-5603 | 24-28 Vdc 20 A | R2100.00 |
514-5580 | 48-56 Vdc 5 A | R2077.75 |
514-5568 | 12-15 Vdc 15 A | R2283.67 |
514-5574 | 24-28 Vdc 10 A | R2077.75 |
Non-Illiminated Momentary Pushbuttons
- Modular range of 22 mm pushbuttons and pilot light devices with chrome bezels
- Premarked and blanked legend plates available
- Customised legends using label software, see stock no. 503-5023
- A unique, patented integral LED technology providing 100000 hours service resistant to vibration and electromagnetic interference
- IP65 rated unless stated otherwise
- Rating Ue 240 Vac, Ie 3 A, Ue 250Vdc, 0.27 A. 10 A Ith
- Go to www.rsonline.co.za for more technical details
Stock No. | Description | Price |
---|---|---|
330-8616 | NO flushmount black pushbutton switch | R91.97 |
330-8638 | NO flushmount green pushbutton switch | R91.97 |
330-8650 | NO flushmount yellow pushbutton switch | R91.97 |