PULS DIMENSION Q Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 15A Output, 180W
- RS stock no.:
- 514-5568
- Mfr. Part No.:
- QS10.121
- Manufacturer:
- PULS
8 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
20 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 7 419,25
(exc. VAT)
R 8 532,14
(inc. VAT)
Units | Per unit |
1 - 5 | R 7 419,25 |
6 - 11 | R 7 233,77 |
12 + | R 7 016,76 |
- RS stock no.:
- 514-5568
- Mfr. Part No.:
- QS10.121
- Manufacturer:
- PULS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
PULS DIN Rail Power Supply
The PULS DIMENSION Q series single-phase DIN-rail switch-mode power supply has an adjustable output voltage ranging between 12VDC and 15VDC with 15A current. This cost-optimised power supply is specifically designed with uncompromised quality and reliability for high-performance. This unit is equipped with an input voltage ranging between 100VAC and 240VAC. This power supplies diagnostic is easy due to the dry DC-ok contact, a green DC-ok LED and red overload LED.
Features and Benefits
Light and compact
Quick-connect spring-clamp terminals
Efficiency is up to 91.8%
Power rating is 180W
Ripple factor and noise is 50mVpp
Active power factor correction (PFC)
Negligible low inrush current surge
DC-OK signal with relay
50% power reserves available up to 4s
Operation temperature ranges between -25°C and 70°C
Quick-connect spring-clamp terminals
Efficiency is up to 91.8%
Power rating is 180W
Ripple factor and noise is 50mVpp
Active power factor correction (PFC)
Negligible low inrush current surge
DC-OK signal with relay
50% power reserves available up to 4s
Operation temperature ranges between -25°C and 70°C
Applications
Industrial control
Automation
Communication and instrumentation equipment
Automation
Communication and instrumentation equipment
Certifications
IEC
UL approved
EN
SELV
UL approved
EN
SELV
Specification
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 12V dc |
Output Current | 15A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 100 → 240V ac |
Power Rating | 180W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 124mm |
Width | 60mm |
Depth | 117mm |
Series | DIMENSION Q |
Ripple And Noise | 50mV Pk-Pk |
Load Regulation | 100mV |
Maximum Temperature | +70°C |
Mounting Type | DIN Rail Mount |
Minimum Temperature | -25°C |
MTBF | 1091000h |
- RS stock no.:
- 514-5568
- Mfr. Part No.:
- QS10.121
- Manufacturer:
- PULS