The ADAS Surround View kit is an essential extension of the ADAS Starter kit (available separately). It consists of a wheeled platform with four automotive cameras and an interface board. Developers can work with sample applications for surround view using live data streams from the cameras.
Camera resolution: 1280 x 800 pixel @ 30fps Camera data link: Gigabit multimedia serial link (GMSL) with MAX9272A/ MAX9275 serializers/deserializers (SerDes) 2-channel 1Mbps CAN interface Gigabit Ethernet AVB interface Camera power supply: PoC (Power-over-Coax) FAKRA camera connectors DE9 CAN connector RJ45 Ethernet connector Starter kit connector