- RS stock no.:
- 752-7760
- Mfr. Part No.:
- LF-2000
- Manufacturer:
- Xytronics
- RS stock no.:
- 752-7760
- Mfr. Part No.:
- LF-2000
- Manufacturer:
- Xytronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Soldering - Xytronic
Specification
Attribute | Value |
---|---|
Model Number | LF-2000 |
Tasks Supported | Soldering |
Plug Type | Type C - EuroPlug, Type G - British 3-pin |
Wattage | 100W |
Input Voltage | 230V |
Soldering Tip Temperature | +480°C |
Number of Outputs | 1 |
Display Type | LCD |
ESD Safe | Yes |