- RS stock no.:
- 830-2896
- Mfr. Part No.:
- LF-2000
- Manufacturer:
- Xytronics
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 830-2896
- Mfr. Part No.:
- LF-2000
- Manufacturer:
- Xytronics
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Soldering - Xytronic
Specification
Attribute | Value |
---|---|
Model Number | LF-2000 |
Tasks Supported | Soldering |
Wattage | 100W |
Input Voltage | 220 → 240V |
Soldering Tip Temperature | +480°C |
Number of Outputs | 1 |
Display Type | Digital |
ESD Safe | Yes |
- RS stock no.:
- 830-2896
- Mfr. Part No.:
- LF-2000
- Manufacturer:
- Xytronics