- RS stock no.:
- 912-0308
- Mfr. Part No.:
- HMIZKITRA1
- Manufacturer:
- Schneider Electric
On back order for despatch 2024/07/23
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 908,80
(exc. VAT)
R 2 195,12
(inc. VAT)
Units | Per unit |
1 + | R 1 908,80 |
- RS stock no.:
- 912-0308
- Mfr. Part No.:
- HMIZKITRA1
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CN
Product Details
Illuminated USB Switch for Magelis HMI
The illuminated USB switch is uniquely designed for easy visualization and quick acknowledgement of alarm (wide view angle and brightness).
This switch with click sensation is also used as a function key in HMI applications where the touch panel involves repetitive and reliable operations in dirty environments. This keeps the touch panel clean and protected by avoiding continuous finger contact.
The illuminated USB switch can be easily wired, powered by the USB cable and integrated with the Magelis HMI. This range is ideal for use in industrial applications like machine tool, packaging, printing, automotive, metal processing, food and beverage, and paper.
This switch with click sensation is also used as a function key in HMI applications where the touch panel involves repetitive and reliable operations in dirty environments. This keeps the touch panel clean and protected by avoiding continuous finger contact.
The illuminated USB switch can be easily wired, powered by the USB cable and integrated with the Magelis HMI. This range is ideal for use in industrial applications like machine tool, packaging, printing, automotive, metal processing, food and beverage, and paper.
Five illuminated function keys
Alarm display and acknowledgement via 5 multi-colour LEDs
Configuration with Vijeo Designer Software
Connection by USB cable
Mounting in a standard 22 mm diameter hole
IP65 protection
Following parts are available:
Illuminated USB Switch - stock no. 912-0314
Accessories Kit - stock no. 912-0308
- Includes 5 installation nuts, 5 antirotation tees and 5 USB clamps type B
Insert Label Sheets - stock no. 912-0311
- 3 sheets with customisable labels per sheet)
Gaskets - stock no. 912-0318
- 5 gaskets in the package
Schneider Electric - Software, Cables, Accessories
Specification
Attribute | Value |
---|---|
Accessory Type | Accessory Kit |
For Use With HMI | HMIZRA1 |
Special Features | 5 Anti-Rotation Tees, 5 Installation Nuts |
Interface | USB |
- RS stock no.:
- 912-0308
- Mfr. Part No.:
- HMIZKITRA1
- Manufacturer:
- Schneider Electric