- RS stock no.:
- 910-8383
- Mfr. Part No.:
- 516-056-000-311
- Manufacturer:
- EDAC
On back order for despatch 2024/05/29
Not Available for premium delivery
Price (Excl VAT) Each
R 742,97
(exc. VAT)
R 854,42
(inc. VAT)
Units | Per unit |
1 - 14 | R 742,97 |
15 - 49 | R 724,40 |
50 - 99 | R 702,67 |
100 + | R 674,56 |
- RS stock no.:
- 910-8383
- Mfr. Part No.:
- 516-056-000-311
- Manufacturer:
- EDAC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EDAC 516 Rack and Panel Connector with Backshell
From EDAC, this 516 series rack and panel connector comes with a protective back shell, a guide pin and connecting jack screws. The connector housing is designed to use female and male contacts, which are available separately.
Available in this Range
EDAC 516 Range
This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.
Guaranteed secure connection
Hermaphroditic metal to metal contact design
Polarized mouldings and metal locators
Crimp, solder or wire wrap contacts
Contacts fit plug and socket
Hermaphroditic metal to metal contact design
Polarized mouldings and metal locators
Crimp, solder or wire wrap contacts
Contacts fit plug and socket
Specification
Attribute | Value |
---|---|
Gender | Male |
Number of Contacts | 56 |
Body Orientation | Straight |
Housing Material | PC |
Pitch | 3.81mm |
Contact Material | Phosphor Bronze Alloy |
Contact Plating | Gold over Nickel |
Current Rating | 8.5A |
Voltage Rating | 2 kV ac |
Series | 516 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -65°C |