- RS stock no.:
- 893-7818
- Mfr. Part No.:
- 2891320
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS stock no.:
- 893-7818
- Mfr. Part No.:
- 2891320
- Manufacturer:
- Phoenix Contact
- COO (Country of Origin):
- TW
FO Converter
FO converter FL MC 1000 Series with fiber optic connections ,for converting 100Base-TX to multi-mode fiberglass.
SC or ST connectors fiber port.
SC or ST connectors fiber port.
Phoenix Contact Fibre-Optic Signal Converter, 12 to 48V DC Supply Voltage, 73mA Current Consumption - FL MC 1000 SC - 2891320
Upgrade your data network with this signal converter from Phoenix Contact. It converts electrical signals from an existing copper-based interface to long-range fibre-optic signals, so you can retrofit your system without the need to replace the wiring. As fibre-optic signals are a light-based form of data transmission, they're less susceptible to EMI and attenuation, meaning you enjoy faster and clearer communication.
This converter supports a high-speed data transfer rate of up to 100Mbps (megabits per second) for efficient information exchange within and between worksites. It's designed for mounting on a DIN rail for ease of installation. Thanks to its compact dimensions of 110 (height) x 28 (width) x 70mm (depth), it takes up minimal space, helping you to increase packing density on your DIN rail.
This converter supports a high-speed data transfer rate of up to 100Mbps (megabits per second) for efficient information exchange within and between worksites. It's designed for mounting on a DIN rail for ease of installation. Thanks to its compact dimensions of 110 (height) x 28 (width) x 70mm (depth), it takes up minimal space, helping you to increase packing density on your DIN rail.
Consumes just 73mA of current at 24V DC for energy-efficient operation
Light weight of 280.3g to minimise strain on your equipment
Wide operating temperature range of 0°C to +60°C for use in demanding environments
Low latency of 1.3 microseconds to minimise lag
Light weight of 280.3g to minimise strain on your equipment
Wide operating temperature range of 0°C to +60°C for use in demanding environments
Low latency of 1.3 microseconds to minimise lag
Phoenix Contact
Attribute | Value |
---|---|
Dimensions | 28 x 110 x 70mm |
Weight | 280.3g |
Height | 110mm |
Minimum Operating Temperature | 0°C |
Length | 28mm |
Maximum Operating Temperature | +60°C |
Width | 70mm |
- RS stock no.:
- 893-7818
- Mfr. Part No.:
- 2891320
- Manufacturer:
- Phoenix Contact
- COO (Country of Origin):
- TW
FO Converter
FO converter FL MC 1000 Series with fiber optic connections ,for converting 100Base-TX to multi-mode fiberglass.
SC or ST connectors fiber port.
SC or ST connectors fiber port.
Phoenix Contact Fibre-Optic Signal Converter, 12 to 48V DC Supply Voltage, 73mA Current Consumption - FL MC 1000 SC - 2891320
Upgrade your data network with this signal converter from Phoenix Contact. It converts electrical signals from an existing copper-based interface to long-range fibre-optic signals, so you can retrofit your system without the need to replace the wiring. As fibre-optic signals are a light-based form of data transmission, they're less susceptible to EMI and attenuation, meaning you enjoy faster and clearer communication.
This converter supports a high-speed data transfer rate of up to 100Mbps (megabits per second) for efficient information exchange within and between worksites. It's designed for mounting on a DIN rail for ease of installation. Thanks to its compact dimensions of 110 (height) x 28 (width) x 70mm (depth), it takes up minimal space, helping you to increase packing density on your DIN rail.
This converter supports a high-speed data transfer rate of up to 100Mbps (megabits per second) for efficient information exchange within and between worksites. It's designed for mounting on a DIN rail for ease of installation. Thanks to its compact dimensions of 110 (height) x 28 (width) x 70mm (depth), it takes up minimal space, helping you to increase packing density on your DIN rail.
Consumes just 73mA of current at 24V DC for energy-efficient operation
Light weight of 280.3g to minimise strain on your equipment
Wide operating temperature range of 0°C to +60°C for use in demanding environments
Low latency of 1.3 microseconds to minimise lag
Light weight of 280.3g to minimise strain on your equipment
Wide operating temperature range of 0°C to +60°C for use in demanding environments
Low latency of 1.3 microseconds to minimise lag
Phoenix Contact
Attribute | Value |
---|---|
Dimensions | 28 x 110 x 70mm |
Weight | 280.3g |
Height | 110mm |
Minimum Operating Temperature | 0°C |
Length | 28mm |
Maximum Operating Temperature | +60°C |
Width | 70mm |