Lovato Logic Module for Use with DMG 600/610, DMG 700, DMG 800, DMG 900/900T, DCRG 8, ATL 610, RGK 800, RGK 900,
- RS stock no.:
- 833-2712
- Mfr. Part No.:
- EXP1008
- Manufacturer:
- Lovato
On back order for despatch 2024/05/29
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 936,36
(exc. VAT)
R 2 226,81
(inc. VAT)
Units | Per unit |
1 + | R 1 936,36 |
- RS stock no.:
- 833-2712
- Mfr. Part No.:
- EXP1008
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
Exempt
- COO (Country of Origin):
- IT
Product Details
Lovato DMG600 Series - Accessories for Digital Multimeters
DMG 600 and DMG 610 digital multimeter are capable of viewing the measurements with high accuracy on the wide graphic LCD, which allow to control energy distribution networks.
Accessories for the DMG 600 and 610 digital multimeter
EXP series expansion modules for built-in
EXP1000: 4 digital inputs, opto-isolated (stock-no. 833-2706)
EXP1001: 4 static outputs, opto-isolated (stock-no. 833-2715)
EXP1002: 2 digital inputs and 2 static outputs, opto-isolated (stock-no. 833-2718)
EXP1008: 2 opto-isolated digital inputs and 2 relay outputs rated 5A/250Vac (stock-no. 833-2712)
EXP1010: Opto-Isolated USB Interface (stock-no. 833-2721)
EXP1011: Opto-Isolated RS232 Interface (stock-no. 833-2724)
EXP1012: Opto-Isolated RS485 Interface (stock-no. 833-2728)
EXP1013: Opto-Isolated Ethernet interface with Web Server function (stock-no. 833-2737)
Specification
Attribute | Value |
---|---|
Accessory Type | Logic Module |
Number of Inputs | 2 |
Input Type | Digital |
Number of Outputs | 2 |
Output Type | Relay |
For Use With | DMG 600/610, DMG 700, DMG 800, DMG 900/900T, DCRG 8, ATL 610, RGK 800, RGK 900 |
- RS stock no.:
- 833-2712
- Mfr. Part No.:
- EXP1008
- Manufacturer:
- Lovato