- RS stock no.:
- 815-9703
- Mfr. Part No.:
- 5 726 18
- Manufacturer:
- Legrand
On back order for despatch 2024/06/10
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 121,27
(exc. VAT)
R 139,46
(inc. VAT)
Units | Per unit |
1 - 9 | R 121,27 |
10 - 49 | R 118,24 |
50 + | R 114,69 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 815-9703
- Mfr. Part No.:
- 5 726 18
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
Product Details
ARTEOR™ 16A Schuko German Standard Socket Outlets
Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.
Specification
Attribute | Value |
---|---|
Number of Gangs | 1 |
Switched | No |
Socket Type | Type F - German Schuko |
Indoor or Outdoor Use | Indoor |
Mounting Style | Flush Mount |
Current Rating | 16A |
Voltage Rating | 230 V |
Material | Plastic |
Minimum Box Depth | 40mm |
Overall Height | 45mm |
Overall Width | 45mm |
International Protection Rating | IP40 |
Series | Arteor |
Colour Family | Magnesium |
Terminal Type | Screw Terminal |
Fixing Standard | Schuko |
Faceplate Mounting Type | Clip in |
Earth Terminal | Yes |
- RS stock no.:
- 815-9703
- Mfr. Part No.:
- 5 726 18
- Manufacturer:
- Legrand