- RS stock no.:
- 798-0717
- Mfr. Part No.:
- RCP-00BMMS-TLM7001
- Manufacturer:
- Amphenol Industrial
57 In stock in South Africa for delivery next working day in national main centres. (Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 139,57
(exc. VAT)
R 160,51
(inc. VAT)
Units | Per unit |
1 - 14 | R 139,57 |
15 - 49 | R 136,08 |
50 + | R 132,00 |
- RS stock no.:
- 798-0717
- Mfr. Part No.:
- RCP-00BMMS-TLM7001
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol LTW Range of IP67 RJ45 Connectors
From Amphenol, this LTW Range of RJ45 connectors has a LAN category of 5e and can be sealed to IP67. Being functionally waterproof, the LTW range is ideal for field applications and harsh environments. With a screw lock mating system, a secure and reliable connection is assured. All models are highly reliable and excellent quality.
The range of Cat5e Amphenol LTW IP67 RJ45 System plastic components include:
• Stock number 798-0708 is a C size Plug, Lock Bayonet, cable mount with strain relief
• Stock number 798-0717 is a C size Plug, Lock Bayonet, cable mount, feed-thru
• Stock number 798-0726 is a D size Plug, Lock Bayonet, cable mount with strain relief
• Stock number 798-0720 is a D size Plug Housing, Lock Bayonet, feed-thru
• Stock number 798-0748 is an ODVA Plug Housing, Lock Bayonet, with strain relief
• Stock number 798-0701 is a C size Shielded front fastened Panel mount RJ45 Horizontal Jack, Lock Bayonet
• Stock number 798-0704 is a C size Shielded front fastened Panel mount RJ45 Vertical Jack, Lock Bayonet
• Stock number 798-0714 is a D size Shielded front fastened Panel mount RJ45 Horizontal Jack, Lock Bayonet
• Stock number 798-0723 is a D size Shielded front fastened Panel mount RJ45 Vertical Jack, Lock Bayonet
• Stock number 798-0745 is an ODVA Shielded double fastened panel mount Jack horizontal, Lock Bayonet
• Stock number 798-0739 is a D size I adapter Type 1 panel mount, screw thread
• Stock number 798-0732 is a D size I adapter Type 2 panel mount field installable, screw thread
• Stock number 798-0736 is a D size I adapter Type 3 inline Coupler, screw thread
• Stock number 798-0710 is a C size Cap with lanyard
• Stock number 798-0717 is a C size Plug, Lock Bayonet, cable mount, feed-thru
• Stock number 798-0726 is a D size Plug, Lock Bayonet, cable mount with strain relief
• Stock number 798-0720 is a D size Plug Housing, Lock Bayonet, feed-thru
• Stock number 798-0748 is an ODVA Plug Housing, Lock Bayonet, with strain relief
• Stock number 798-0701 is a C size Shielded front fastened Panel mount RJ45 Horizontal Jack, Lock Bayonet
• Stock number 798-0704 is a C size Shielded front fastened Panel mount RJ45 Vertical Jack, Lock Bayonet
• Stock number 798-0714 is a D size Shielded front fastened Panel mount RJ45 Horizontal Jack, Lock Bayonet
• Stock number 798-0723 is a D size Shielded front fastened Panel mount RJ45 Vertical Jack, Lock Bayonet
• Stock number 798-0745 is an ODVA Shielded double fastened panel mount Jack horizontal, Lock Bayonet
• Stock number 798-0739 is a D size I adapter Type 1 panel mount, screw thread
• Stock number 798-0732 is a D size I adapter Type 2 panel mount field installable, screw thread
• Stock number 798-0736 is a D size I adapter Type 3 inline Coupler, screw thread
• Stock number 798-0710 is a C size Cap with lanyard
• Stock number 800-7582 is a ODVA size Cap with lanyard
Specification
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
Mounting Type | Cable Mount |
Orientation | Straight |
IP Rating | IP67 |
Length | 57.5mm |
Width | 25.4mm |
Series | RCP |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
- RS stock no.:
- 798-0717
- Mfr. Part No.:
- RCP-00BMMS-TLM7001
- Manufacturer:
- Amphenol Industrial