- RS stock no.:
- 788-7003
- Mfr. Part No.:
- 7MH4702-8AF
- Manufacturer:
- Siemens
On back order for despatch 2024/05/24
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 238,41
(exc. VAT)
R 274,17
(inc. VAT)
Units | Per unit |
1 + | R 238,41 |
- RS stock no.:
- 788-7003
- Mfr. Part No.:
- 7MH4702-8AF
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- DE
Product Details
S7-1200 - Special Cable for SIWAREX Moules
SIWAREX WP231 is a versatile weighing module for all simple weighing and force measuring tasks. The compact module is easy to install in the SIMATIC S7-1200 automation system. It can also be operated without a SIMATIC CPU.
Connecting cable for SIWAREX weighing module WP231
Cable Li2Y 1 x 2 x 0.75 ST + 2 x (2 x 0.34 ST) – CY
Orange or blue sheaths available
For fixed laying, occasional bending permitted
Outer diameter approx.10.8 mm
Ambient temperature -40 to +80 °C
Cable Li2Y 1 x 2 x 0.75 ST + 2 x (2 x 0.34 ST) – CY
Orange or blue sheaths available
For fixed laying, occasional bending permitted
Outer diameter approx.10.8 mm
Ambient temperature -40 to +80 °C
Cable length: 1 m
Orange sheath (Stock-no.: 788-7012)
To connect SIWAREX U, CS, MS, FTA, FTC, M, CF and SIWAREX WP231 to the junction box (JB), extension box (EB) or Ex interface (Ex I) or between two JBs
Orange PVC insulating sheath
Orange PVC insulating sheath
Blue sheath (Stock-no.: 788-7003)
To connect the junction box (JB) or extension box (EB) in a potentially explosive atmosphere to the Ex interface (Ex I)
Blue PVC insulating sheath
Blue PVC insulating sheath
Specification
Attribute | Value |
---|---|
Accessory Type | Cable |
For Use With | SIWAREX WP231 |
Cable Length | 1m |
- RS stock no.:
- 788-7003
- Mfr. Part No.:
- 7MH4702-8AF
- Manufacturer:
- Siemens