- RS stock no.:
- 757-7976
- Mfr. Part No.:
- 09051486921222
- Manufacturer:
- HARTING
On back order for despatch 2024/07/09
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 214,96
(exc. VAT)
R 247,20
(inc. VAT)
Units | Per unit |
1 - 14 | R 214,96 |
15 - 49 | R 209,59 |
50 - 99 | R 203,30 |
100 - 249 | R 195,17 |
250 + | R 187,36 |
- RS stock no.:
- 757-7976
- Mfr. Part No.:
- 09051486921222
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Harting DIN 41612 Type E Backplane Power Connectors
Harting DIN 41612 type E backplane power connectors are designed for various application areas that demand high power, such as power supply and railway transportation.Harting power connectors complying with DIN 41612 are robust and durable with a good mating life cycle for board to board connections.
Stock numbers 757-7976 and 757-7960 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Stock numbers 757-7976 and 757-7960 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Specification
Attribute | Value |
---|---|
Number of Contacts | 48 |
Gender | Male |
Body Orientation | Right Angle |
Pitch | 5.08mm |
Contact Plating | Gold |
Current Rating | 6A |
Contact Material | Copper Alloy |
Series | DIN 41612 |
Minimum Operating Temperature | -55°C |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +125°C |
- RS stock no.:
- 757-7976
- Mfr. Part No.:
- 09051486921222
- Manufacturer:
- HARTING