- RS stock no.:
- 757-7945
- Mfr. Part No.:
- 09031646921222
- Manufacturer:
- HARTING
92 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 129,48
(exc. VAT)
R 148,90
(inc. VAT)
Units | Per unit |
1 - 14 | R 129,48 |
15 - 49 | R 126,24 |
50 - 99 | R 122,45 |
100 - 249 | R 117,55 |
250 + | R 112,85 |
- RS stock no.:
- 757-7945
- Mfr. Part No.:
- 09031646921222
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specification
Attribute | Value |
---|---|
Number of Contacts | 64 |
Gender | Male |
Body Orientation | Right Angle |
Pitch | 2.54mm |
Current Rating | 2A |
Contact Material | Copper Alloy |
Series | DIN 41612 |
Minimum Operating Temperature | -55°C |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +125°C |
- RS stock no.:
- 757-7945
- Mfr. Part No.:
- 09031646921222
- Manufacturer:
- HARTING