Schneider Electric Twido Series PLC I/O Module - 12 Inputs, 2 (Solid State), 6 (Relay) Outputs, 24 V dc
- RS stock no.:
- 612-0201
- Mfr. Part No.:
- OTB1S0DM9LP
- Manufacturer:
- Schneider Electric
Discontinued product
- RS stock no.:
- 612-0201
- Mfr. Part No.:
- OTB1S0DM9LP
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Optimised Terminal Block (OTB) Interface Modules
3 Communication base modules each with 20 I/O
Expandable using 8 to 32 channel I/O modules (up to 264 channels)
Wide range of digital and analogue I/O's that are common to the Twido Logic Controllers
Direct mounting on DIN rail
Connectivity to fieldbus: CANopen, Modbus and Ethernet
IP20 rated
Removable screw terminal
Dimensions: H90mm x W55mm x D70mm
Maximum no. of I/O:
Power supply (non-isolated): 24Vdc
Expandable using 8 to 32 channel I/O modules (up to 264 channels)
Wide range of digital and analogue I/O's that are common to the Twido Logic Controllers
Direct mounting on DIN rail
Connectivity to fieldbus: CANopen, Modbus and Ethernet
IP20 rated
Removable screw terminal
Dimensions: H90mm x W55mm x D70mm
Maximum no. of I/O:
Power supply (non-isolated): 24Vdc
132 with screw/spring terminal digital I/O
244 with HE10 type connector digital I/O
48 analogue I/O (24 input/24 output channels)
244 with HE10 type connector digital I/O
48 analogue I/O (24 input/24 output channels)
Note
OTB Modbus interface module
Schneider Electric Advantys
The Advantys range of distributed I/O and interface products from Schneider Electric eliminate traditional wiring methods and reduce associated time and costs by placing I/O connection interfaces in close proximity to sensors and actuators within an application.The Advantys OTB distributed I/O solution consists of a compact system (network interface and integrated I/O) with the addition of Twido I/O expansion modules.,To simplify sensor and actuator connections as well as linking commons, the Advantys OTB offer includes a commoning module (stock no. 612-0223). This module allows the through connection of the internal bus or network and enables connection of the commons in two isolated groups.,Configuration of I/O is made using respective controller software but to aid with this a separate configuration tool is available for the Twido controller.,Each base incorporates 20 I/O:
A network interface module (including CANopen) with 12 inputs x 24V, 6 relay outputs and 2 solid state outputs x 24V-0.3 A
As an extension, up to 7 discrete or analogue I/O expansion modules can be added.
As an extension, up to 7 discrete or analogue I/O expansion modules can be added.
Specification
Attribute | Value |
---|---|
Series | Twido Series |
Input Type | Analogue |
Number of Inputs | 12 |
Number of Outputs | 2 (Solid State), 6 (Relay) |
Output Type | Analogue, Relay |
For Use With | Twido Series |
Dimensions | 55 x 70 x 90 mm |
- RS stock no.:
- 612-0201
- Mfr. Part No.:
- OTB1S0DM9LP
- Manufacturer:
- Schneider Electric