- RS stock no.:
- 426-0789
- Mfr. Part No.:
- 09400100311
- Manufacturer:
- HARTING
209 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 178,42
(exc. VAT)
R 1 355,18
(inc. VAT)
Units | Per unit |
1 - 11 | R 1 178,42 |
12 - 24 | R 1 148,96 |
25 + | R 1 114,49 |
- RS stock no.:
- 426-0789
- Mfr. Part No.:
- 09400100311
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IP68 Panel Mount Housing and Cover
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 6 - (Harting Size 10B)
These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specification
Attribute | Value |
---|---|
Type | Connector Housing |
Series | Han B HPR |
Size | 10B |
Manufacturer Size Code | 10B |
IP Rating | IP65 |
- RS stock no.:
- 426-0789
- Mfr. Part No.:
- 09400100311
- Manufacturer:
- HARTING