- RS stock no.:
- 425-531
- Mfr. Part No.:
- DT04-3P-CE02
- Manufacturer:
- Deutsch
149 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
601 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 30,39
(exc. VAT)
R 34,95
(inc. VAT)
Units | Per unit |
1 - 14 | R 30,39 |
15 - 49 | R 29,63 |
50 - 99 | R 28,74 |
100 - 249 | R 27,59 |
250 + | R 26,49 |
- RS stock no.:
- 425-531
- Mfr. Part No.:
- DT04-3P-CE02
- Manufacturer:
- Deutsch
Legislation and Compliance
Product Details
DT Receptacles
From Deutsch, this DT Series receptacle is designed for cable to cable connections, and when mated is sealed to a high degree of environmental protection. Safe, versatile and reliable, DT receptacle connectors are ideal for automotive applications.
Features and Benefits
• IP68
• Wire-to-Wire Connection System
• Operating Temperature Range of -55 to +125
• Wire-to-Wire Connection System
• Operating Temperature Range of -55 to +125
Available in this Range
• Stock No. 425-765 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-531 is a 3 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-632 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-705 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-709 is an 8 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-418 is a 12 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6534 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6531 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6540 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6543 is an 8 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-531 is a 3 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-632 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-705 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-709 is an 8 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-418 is a 12 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6534 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6531 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6540 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6543 is an 8 Way Receptacle Connector Housing for Male Terminals
Approvals
IP67
Specification
Attribute | Value |
---|---|
Number of Contacts | 3 |
Type | Automotive Connector |
Gender | Female |
Current Rating | 13A |
Series | DT |
Colour | Black |
Housing Material | Thermoplastic |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Contact Plating | Nickel |
- RS stock no.:
- 425-531
- Mfr. Part No.:
- DT04-3P-CE02
- Manufacturer:
- Deutsch