- RS stock no.:
- 311-6647
- Mfr. Part No.:
- SH3-SS5-28150
- Manufacturer:
- JST
7380 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 10)
R 19,09
(exc. VAT)
R 21,95
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 240 | R 19,09 | R 190,90 |
250 - 990 | R 18,613 | R 186,13 |
1000 - 2490 | R 18,055 | R 180,55 |
2500 - 4990 | R 17,333 | R 173,33 |
5000 + | R 16,64 | R 166,40 |
*price indicative |
- RS stock no.:
- 311-6647
- Mfr. Part No.:
- SH3-SS5-28150
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
Product Details
Pre-Terminated Crimped Leads
From JST, this range of pre-terminated leads with SSH-003T-P0.2 crimp terminal contacts is suitable for use with 1mm pitch crimp terminal housing. For example, you could use these leads with as 311-6502.
This range is suited to cable sized between 32 AWG (0.03 mm²) and 28 AWG (0.08 mm²) and the leads are housed within a red jacket.
JST female contact pre-terminated crimped leads feature tin contact plating and a phosphor bronze contact material.
This range is suited to cable sized between 32 AWG (0.03 mm²) and 28 AWG (0.08 mm²) and the leads are housed within a red jacket.
JST female contact pre-terminated crimped leads feature tin contact plating and a phosphor bronze contact material.
Length:
1.0mm Wire to Board - JST SH Series
The JST SH connectors are an extremely compact and versatile Wire-to-board interconnection system on a 1mm pitch utilising surface mount technology and pre-terminated leads. Available in 2, 3, 4, 8 and 10 way versions, this high quality range is suitable for many applications where board space is limited.
Low mating force
Low profile
Time and cost saving pre-terminated leads
Polarised housings
Low profile
Time and cost saving pre-terminated leads
Polarised housings
Specification
Attribute | Value |
---|---|
Crimp Terminal 1 | SH |
Series | SH |
Crimp Terminal 2 | Unterminated |
Crimp Terminal 1 Gender | Female |
Wire Size | 0.08mm² |
Cable Length | 150mm |
Contact Plating | Tin |
Sheath Colour | Red |
Current Rating | 1 A |
- RS stock no.:
- 311-6647
- Mfr. Part No.:
- SH3-SS5-28150
- Manufacturer:
- JST