- RS stock no.:
- 124-3839
- Mfr. Part No.:
- 47789601
- Manufacturer:
- Redring
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 124-3839
- Mfr. Part No.:
- 47789601
- Manufacturer:
- Redring
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
Redring TS Range Undersink Water Storage Heaters
Features and Benefits
2 kW Power rating
Compact unvented design, suitable for a kitchen sink or multiple hand wash applications
Quickly heats and stores hot water ready for use
Adjustable rotary thermostat for temperature selection with "heating" LED indicator light
Glass ceramic water tank with magnesium sacrificial anode for anti-corrosion protection
Corrosion resistant stainless steel 1/2 in. BSP connections and pressure relief valve included
20 mm Thermal insulation for economical heat retention
Accepts push-fit and compression fittings
Removable flange cover for easy access to magnesium anode and heating element
Typical initial fill heat-up times (15°C to 60°C) 16 minutes - 10 litre model / 24 minutes - 15 litre model
2 Year guarantee
Compact unvented design, suitable for a kitchen sink or multiple hand wash applications
Quickly heats and stores hot water ready for use
Adjustable rotary thermostat for temperature selection with "heating" LED indicator light
Glass ceramic water tank with magnesium sacrificial anode for anti-corrosion protection
Corrosion resistant stainless steel 1/2 in. BSP connections and pressure relief valve included
20 mm Thermal insulation for economical heat retention
Accepts push-fit and compression fittings
Removable flange cover for easy access to magnesium anode and heating element
Typical initial fill heat-up times (15°C to 60°C) 16 minutes - 10 litre model / 24 minutes - 15 litre model
2 Year guarantee
Hot Water
Specification
Attribute | Value |
---|---|
Water Capacity | 15L |
Type | Unvented Water Storage Heater |
Power Rating | 2kW |
Maximum Working Pressure | 6 bar |
Thread Size | 1/2in |
Thread Standard | G |
Product Height | 410mm |
Maximum Operating Temperature | +70°C |
Product Depth | 310mm |