- RS stock no.:
- 122-8259
- Mfr. Part No.:
- 010-01363-10
- Manufacturer:
- Garmin
Discontinued product
- RS stock no.:
- 122-8259
- Mfr. Part No.:
- 010-01363-10
- Manufacturer:
- Garmin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Garmin Action Camera
The Garmin VIRB Action Camera shoots rich, high-definition, wide-angle footage at 1080p30, 12MP photos at up to 10 fps, and captures more of your action. Designed for the toughest environments, VIRB X and XE are able to dive to 50 m depths without a case, capturing cleaner and clearer audio. Powered by Garmin GPS, G-Metrix allows you to track and overlay how fast, how far, how high and how intense the moment truly was
G-Metrix™: Built-in Garmin GPS and sensors track your movements in real-time and display it all in powerful gauges, graphs and more
Photo:12 MP; VIRB X Burst up to 10 frames per second ; Time lapse (RS 122-8258)
Photo:12 MP; VIRB XE Burst up to 30 frames per second ; Time lapse (RS 122-8259)
Audio: Exposed microphone for extremely clear audio even underwater; Wireless HD audio from Bluetooth®-enabled headsets or microphones
Compact and Rugged: small, light and truly rugged water rated up to a depth of 50m with no need for an extra case
Photo:12 MP; VIRB X Burst up to 10 frames per second ; Time lapse (RS 122-8258)
Photo:12 MP; VIRB XE Burst up to 30 frames per second ; Time lapse (RS 122-8259)
Audio: Exposed microphone for extremely clear audio even underwater; Wireless HD audio from Bluetooth®-enabled headsets or microphones
Compact and Rugged: small, light and truly rugged water rated up to a depth of 50m with no need for an extra case
True Action-Quality Mounts
A variety of versatile high-quality mounts let you firmly lock the camera in position. From curved, flat deck and dash mounts to handlebar, seatpost, helmet, chest and multi-use strap mounts, we have you covered. VIRB mounts feature professional, non-slip, Allen head tightening, allowing maximum torque for vibration/impact resistance.
A variety of versatile high-quality mounts let you firmly lock the camera in position. From curved, flat deck and dash mounts to handlebar, seatpost, helmet, chest and multi-use strap mounts, we have you covered. VIRB mounts feature professional, non-slip, Allen head tightening, allowing maximum torque for vibration/impact resistance.
Keep Going with Rugged Power
VIRB X features weatherproof power contacts so you can connect to a vehicle battery or other power source to allow for long periods of uninterrupted recording in even the toughest conditions. VIRB Action Camera also features a rechargeable/replaceable lithium-ion battery for maximum flexibility
VIRB X features weatherproof power contacts so you can connect to a vehicle battery or other power source to allow for long periods of uninterrupted recording in even the toughest conditions. VIRB Action Camera also features a rechargeable/replaceable lithium-ion battery for maximum flexibility
Battery
Battery type: Rechargeable 980mAh Li-polymer
Battery capacity: 980 mAh
Battery life: 1080p (30fps), up to 2 hours
Battery type: Rechargeable 980mAh Li-polymer
Battery capacity: 980 mAh
Battery life: 1080p (30fps), up to 2 hours
VIRB Tracking
VIRB Tracking lets you know the last known position of your camera so you can return and retrieve it. Use the VIRB Tracking function with a compatible Garmin device or compatible smartphone
VIRB Tracking lets you know the last known position of your camera so you can return and retrieve it. Use the VIRB Tracking function with a compatible Garmin device or compatible smartphone
Supplied with
VIRB X action camera
Rechargeable battery pack
Charging cable
Flat and curved surface mounts
Short extension mount
Long extension knob
Wrench
Product Documentation
VIRB XE action camera
Rechargeable battery pack
Charging cable
Flat and curved surface mounts
Long and short extension mounts
Long and short friction links
2 long and 1 short extension knobs
Wrench
Product Documentation
Rechargeable battery pack
Charging cable
Flat and curved surface mounts
Short extension mount
Long extension knob
Wrench
Product Documentation
VIRB XE action camera
Rechargeable battery pack
Charging cable
Flat and curved surface mounts
Long and short extension mounts
Long and short friction links
2 long and 1 short extension knobs
Wrench
Product Documentation
Garmin
Specification
Attribute | Value |
---|---|
Camera Type | Action |
Megapixels | 12.4MP |
WiFi | Yes |
Video Resolution | 1920 x 1080 |
Model | VIRB® XE |
Weight | 151.7g |
Height | 40.6mm |
Dimensions | 77 x 40.6 x 36.8mm |
GPS | Yes |
Continuous Shooting | 30fps |
Depth | 36.8mm |
Width | 77mm |
Colour | Black |