- RS stock no.:
- 121-8355
- Mfr. Part No.:
- PaPiRus Small
- Manufacturer:
- Pi Supply
Discontinued product
- RS stock no.:
- 121-8355
- Mfr. Part No.:
- PaPiRus Small
- Manufacturer:
- Pi Supply
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PaPiRus ePaper/eInk Display HAT for Raspberry Pi
The PaPiRus displays are a family of HATs for use with our range of Raspberry Pi products. The HATs are available in three different sized ePaper displays — small (1.44 in), medium (2.0 in) and large (2.7 in). There is also a multipack containing one of each size.
ePaper displays were designed to present display text exactly like ink to paper. Plug the PaPiRus HAT on top of your Pi and you are ready to go with your project.
ePaper displays were designed to present display text exactly like ink to paper. Plug the PaPiRus HAT on top of your Pi and you are ready to go with your project.
Features & Benefits
3 different sizes
Energy saving
High resolution
Wide viewing angle
Great at reflecting light
Breakage detection
Holds text and images indefinately
Open wave form
32 MB flash memory
Battery Real-Time Clock
EEPROM
Digital Temperature & Thermal Watchdog
Reset pin header (optional)
4 x slimline switches (optional)
Suitable for a 3.3 V or 5 V power supply
Sizes Available
PaPiRus Multi Screens - (897-7147)
PaPiRus Small - (121-8355)
PaPiRus Large - (121-8357)
3 different sizes
Energy saving
High resolution
Wide viewing angle
Great at reflecting light
Breakage detection
Holds text and images indefinately
Open wave form
32 MB flash memory
Battery Real-Time Clock
EEPROM
Digital Temperature & Thermal Watchdog
Reset pin header (optional)
4 x slimline switches (optional)
Suitable for a 3.3 V or 5 V power supply
Sizes Available
PaPiRus Multi Screens - (897-7147)
PaPiRus Small - (121-8355)
PaPiRus Large - (121-8357)
Specification
Attribute | Value |
---|---|
Diagonal Display Size | 1.44in |
Display Technology | E-Ink Display |
Kit Name | PapiRus |