- RS stock no.:
- 824-5636
- Mfr. Part No.:
- 1661000
- Manufacturer:
- ABL Sursum
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (Excl VAT) Each
R 72,89
(exc. VAT)
R 83,82
(inc. VAT)
Units | Per unit |
1 - 19 | R 72,89 |
20 - 99 | R 71,07 |
100 + | R 68,94 |
- RS stock no.:
- 824-5636
- Mfr. Part No.:
- 1661000
- Manufacturer:
- ABL Sursum
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ABL Sursum SCHUKOplus Schuko Socket Outlets IP20/IP54
Durable thermoplastic socket outlets, for use with Schuko 2 pin plugs with double 'scraping' earth contacts. The flange mounting socket is manufactured to DIN/VDE 0620-1 and is rated at 16A/250 Vac. The panel socket features increased child safety protection with cover lid. This Type F Schuko socket is splash proof IP54 approved when close and IP20 when in use.
Material thermoplastic
Screwed terminal connection type
Child safety protection
Cover lid
IP54 rated when closed, IP20 rated when in use
Screwed terminal connection type
Child safety protection
Cover lid
IP54 rated when closed, IP20 rated when in use
Specification
Attribute | Value |
---|---|
Number of Gangs | 1 |
Colour | Black |
Indoor or Outdoor Use | Outdoor |
Socket Type | Type F - German Schuko |
Mounting Style | Panel Mount |
Current Rating | 16A |
Voltage Rating | 250 V |
Material | Thermoplastic |
Overall Height | 305mm |
Overall Width | 405mm |
Overall Depth | 145mm |
Overall Dimensions | 305 x 405 x 145mm |
International Protection Rating | IP54 |
Colour Family | Black |