- RS stock no.:
- 824-5624
- Mfr. Part No.:
- 1462002
- Manufacturer:
- ABL Sursum
Discontinued product
Alternative
ABL Sursum Black 1 Gang Plug Socket, 2 Poles, Type E - French, Outdoor Use
R 104,08
Each
RS stock no.: 899-8150
- RS stock no.:
- 824-5624
- Mfr. Part No.:
- 1462002
- Manufacturer:
- ABL Sursum
Technical data sheets
Legislation and Compliance
Product Details
ABL Sursum Thermoplastic French Schuko Socket Outlet IP54 Shuttered
Durable PVC socket outlets, for use with French Schuko 2 pin plus earth plugs, with earth contact in accordance with French and Belgian standards. The flange mounting socket is manufactured to NBN C61-112 and NF C61-314 and is rated at 16A/250 Vac. The panel socket features increased child safety protection with cover lid. This Type E French socket is splash proof IP54 approved.
Material PVC
Screwed terminal connection type
Child safety protection
Cover lid
IP54 rated
Screwed terminal connection type
Child safety protection
Cover lid
IP54 rated
Specification
Attribute | Value |
---|---|
Number of Gangs | 1 |
Socket Type | Type E - French |
Mounting Style | Panel Mount |
Current Rating | 16A |
Voltage Rating | 250 V |
Material | PVC |
International Protection Rating | IP54 |
Earth Terminal | Yes |
Colour Family | Black |