- RS stock no.:
- 777-0103
- Mfr. Part No.:
- 8531SC
- Manufacturer:
- Deta
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS stock no.:
- 777-0103
- Mfr. Part No.:
- 8531SC
- Manufacturer:
- Deta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Metal Switched Screwless Sockets
Part of the Deta Screwless range, these Metal Socket Outlets come in either one or two Gang. These Screwless Sockets are elegantly styled and have a unique shape, with concealed screws. These Switched Sockets can be fully installed and tested before the addition of the screwless frontplates, which simply but securely clip onto the mounting system, making them a practical solution when decorating. The Deta Sockets have clear white terminal markings and colour coded terminals for easy identification. This Metal, screwless Sockets also feature Funnel Terminals, making cable insertion extremely easy.
Top facing terminal screws
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Recessed earth bar
2 earth terminals on 2 gang sockets
Captive and backed out terminals
Only one size 4mm Screwdriver needed
25 year guarantee
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Recessed earth bar
2 earth terminals on 2 gang sockets
Captive and backed out terminals
Only one size 4mm Screwdriver needed
25 year guarantee
Standards
BS 1363:Part 2
Deta Decorative Screwless
Specification
Attribute | Value |
---|---|
Number of Gangs | 1 |
Switched | Yes |
Indoor or Outdoor Use | Indoor |
Socket Type | Type G - British |
Mounting Style | Flush Mount |
Current Rating | 13A |
Voltage Rating | 230 V |
Material | Steel |
Minimum Box Depth | 35mm |
Overall Height | 86mm |
Overall Width | 86mm |
International Protection Rating | IP2X |
Series | Screwless Metal |
Earth Terminal | Yes |
Faceplate Depth | 5mm |
Colour Family | Chrome |
Number of Poles | 2 |
Fixing Standard | BS |
Switch Style | Rocker - Metal |
Faceplate Mounting Type | Screwless |