- RS stock no.:
- 776-7577
- Mfr. Part No.:
- 1907CH
- Manufacturer:
- Deta
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS stock no.:
- 776-7577
- Mfr. Part No.:
- 1907CH
- Manufacturer:
- Deta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Switched Sockets 1 gang and 2 Gang
Part of the Deta Decorative range, these Socket Outlets come with 1 gang and 2 gang, with either single or double Switches. These sockets are elegantly styled and have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. These Switched Sockets also feature Funnel Terminals, making cable insertion extremely easy.
Only one size 4mm Screwdriver needed
Recessed earth bar
2 earth terminals on 2 Gang Sockets
Clear white markings and Colour coded terminals for easy identification
Top facing terminal screws
Funnel terminal for easy cable insertion
Captive and backed out terminals
25 year guarantee
Recessed earth bar
2 earth terminals on 2 Gang Sockets
Clear white markings and Colour coded terminals for easy identification
Top facing terminal screws
Funnel terminal for easy cable insertion
Captive and backed out terminals
25 year guarantee
Standards
BS 1363 Part 2
Deta Decorative Screwed
Specification
Attribute | Value |
---|---|
Number of Gangs | 1 |
Switched | Yes |
Indoor or Outdoor Use | Indoor |
Socket Type | Type G - British |
Mounting Style | Flush Mount |
Current Rating | 13A |
Voltage Rating | 230 V |
Material | Steel |
Minimum Box Depth | 35mm |
Overall Height | 86mm |
Overall Width | 86mm |
International Protection Rating | IP2X |
Series | Decorative |
Colour Family | Chrome |
Fixing Standard | BS |
Earth Terminal | Yes |
Switch Style | Rocker |
Faceplate Mounting Type | Screwed |
Number of Poles | 2 |
Faceplate Depth | 7mm |