- RS stock no.:
- 234-266
- Mfr. Part No.:
- PSB05R-050Q(A)-R
- Manufacturer:
- Phihong
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 234-266
- Mfr. Part No.:
- PSB05R-050Q(A)-R
- Manufacturer:
- Phihong
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ErP Energy Saving, 3W and 5W USB Adaptors
USB socket, Energy efficient ErP compliant adaptors - efficiency mark V
Low no-load power consumption (<0.3W)
Regulated output DC mains adaptors
Supplied with interchangeable mains plugs for use in UK, Europe, USA and Australia
Universal Worldwide input 100-240VAC ±10%, 50/60Hz
EMI compliance to EN 55022 Class B and FCC Class B
Harmonic compliance to EN61000-3-2
Class II double insulated
UL94-V0 rated housing
Over-voltage and short circuit protected
Low no-load power consumption (<0.3W)
Regulated output DC mains adaptors
Supplied with interchangeable mains plugs for use in UK, Europe, USA and Australia
Universal Worldwide input 100-240VAC ±10%, 50/60Hz
EMI compliance to EN 55022 Class B and FCC Class B
Harmonic compliance to EN61000-3-2
Class II double insulated
UL94-V0 rated housing
Over-voltage and short circuit protected
Note
Conforms to Energy-related Product Directive 2009/125/EC.
Depth dimension excluding pins.
Depth dimension excluding pins.
Approvals
UL /cUL, TUV, C-Tick, SAA
Approvals
UL /cUL, TUV, C-Tick, SAA
Specification
Attribute | Value |
---|---|
Plug Type | Interchangeable |
Output Voltage | 5V dc |
Input Voltage | 90 → 264V ac |
Output Current | 1A |
Maximum Temperature | +45°C |
Output Connector | USB Type A |
Number of Outputs | 1 |
Power Rating | 5W |
Efficiency | 68% |
Standards Met | ErP Compliant |
Energy Efficiency Level | V |
Minimum Temperature | 0°C |
Depth | 31.67mm |
Width | 45.96mm |
Type | Switched Mode Power Supply |
Load Regulation | ±5% |
Length | 75.32mm |
- RS stock no.:
- 234-266
- Mfr. Part No.:
- PSB05R-050Q(A)-R
- Manufacturer:
- Phihong