- RS stock no.:
- 124-2073
- Mfr. Part No.:
- PSAI05R-050QL6
- Manufacturer:
- Phihong
111 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 397,19
(exc. VAT)
R 456,77
(inc. VAT)
Units | Per unit |
1 - 4 | R 397,19 |
5 - 9 | R 387,26 |
10 - 24 | R 375,64 |
25 - 49 | R 360,61 |
50 + | R 346,19 |
- RS stock no.:
- 124-2073
- Mfr. Part No.:
- PSAI05R-050QL6
- Manufacturer:
- Phihong
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phihong PSA Series Global Plug-In Power Adapter
Phihong PSA series of global plug-in power adapters are an ideal travel companion for both business and personal devices. The series features interchangeable plug heads which can be easily swapped in and out depending on the location requirement.
Feature and Benefits
Offered in a wide range of 5 - 24V options.
Suitable for a wide range of applications, such as portable electronic equipment.
Offered in a wide range of 5 - 24V options.
Suitable for a wide range of applications, such as portable electronic equipment.
Specification
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Global Plug |
Output Voltage | 5V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac |
Output Current | 1A |
Maximum Temperature | +50°C |
Output Connector | USB Type A |
Input Connector | Universal Plug |
Number of Outputs | 1 |
Power Rating | 5W |
Standards Met | CE, cULus, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC Class B EN 55022 Class B |
Length | 76.1mm |
Load Regulation | ±5% |
Minimum Temperature | 0°C |
Series | PSAI05R-050QL6 |
Energy Efficiency Level | VI |
Depth | 30.88mm |
Width | 45.8mm |
Type | AC/DC Adapter |