Moeller Electric
Foot / Palm Switches
- 94 mm diameter pushbutton
- IP67
- Five M20 cable entries (one threaded)
- IEC418 tamperproof
- Impact resistant housing
- Rated operational current Ie AC-15 230 Vac 6 A, DV-13 24 Vdc 3 A
- 6000 Vac rated impulse withstand voltage
- 500 V rated insulation voltage
Stock No. | Description | Price |
---|---|---|
225-8150 | Black non latching foot / palm switch | R539.29 |
225-8166 | Red non latching foot / palm switch | R522.20 |
225-8172 | Red/yel stayput foot / palm switch | R740.17 |
Emergency Stop switches
- Illuminated or non-illuminated style (separate LED block required)
- Complete with fixing adapter for contact blocks
- Optional shroud for harsh environments / food industry
- Stock no.
399-3107 supplied with one key
Stock No. | Description | Price |
---|---|---|
399-3084 | Pull to release emergency stop actuator | R271.05 |
399-3090 | Pul to release illuminated emergency stop actuator | R296.72 |
399-3107 | Key release emergency stop actuator | R385.98 |
399-3135 | Sealable shroud for actuators | R68.93 |
489-3339 | Key for RMQ titan lock mechanism switch | R69.28 |
Emergency Stop Switch, Actuator
- Tamper proof to ISO 13 850/EN 418
- IP67 rated
- Fits standard 22 mm mounting hole
- 90 mm label supplied
- Protective collar is designed to be used with RMQ Titan E-Stop heads, to reduce the chance of operating a E-Stop unintentionally by striking it, It is fitted between the E-Stop head and the mounting panel
Stock No. | Description | Price |
---|---|---|
467-6128 | Illuminated twist to release stop actuator | R297.23 |
467-6134 | Non-Illuminated twist to release stop actuator | R262.40 |
Titan Range Emergency Stop Stations
- Ingress protection to IP66
Stock No. | Description | Price |
---|---|---|
399-3113 | Key release emergency stop station | R520.33 |
399-3129 | Pull to release emergency stop station | R392.21 |
PKZM01 Pushbutton Operated MPCB
- Rated operating voltage 690 Vac
- Temperature range: -25°C to +55°C
- Temperature compensated range -5°C to +40°C
- Adjustable current trip level, 0,6 – 1,0 x nominal rating
- Short-circuit trip level (fixed) 14 x nominal rating
- Single-phase-failure sensitivity to IEC60947-4-1
- Simple two-button operation for starting and stopping motors
- May be locked in the "off" position
Stock No. | Description | Price |
---|---|---|
492-1737 | 0,1-0,16 A | R404.01 |
492-1478 | 0,16-0,25 A | R403.94 |
492-1484 | 0,25-0.4 A | R403.37 |
492-1490 | 0,4-0,63 A | R417.72 |
492-1507 | 0,63-1 A | R471.98 |
492-1513 | 1-1,6 A | R472.54 |
492-1529 | 1,6-2,5 A | R615.60 |
492-1535 | 2,5-4 A | R464.98 |
492-1541 | 4-6,3 A | R464.98 |
492-1557 | 6,3-10 A | R555.79 |
492-1579 | 8-12 A | R555.79 |
492-1743 | 10-16 A | R555.70 |
Easy 500 PLC's
- Easy 500 units are not expandable
- Programmable using drag and drop PC software
- Transistor output type rating / point: 0,5 A @ 24 Vdc
- Relay output type rating / point: 8 A @ 24 Vdc
- Password security
- Operating temperature range: -25°C to 55°C
Stock No. | Description | Price |
---|---|---|
488-9396 | EASY512-AB-RC 12i/o 24 Vac | R1329.57 |
488-9403 | EASY512-AB-RCX 12i/o 24 Vac | R1032.46 |
488-9419 | EASY512-DA-RC 12i/o 12 Vdc | R1329.57 |
488-9425 | EASY512-DA-RCX 12i/o 12 Vdc | R1032.46 |
488-9475 | EASY512-DC-RCX 12i/o 24 Vdc | R996.73 |
489-1361 | EASY512-AC-R 12i/o | R1160.99 |
489-1377 | EASY512-AC-RC 12i/o | R1329.57 |
489-1399 | EASY512-AC-RCX 12i/o | R1032.46 |
489-1406 | EASY512-DC-R 12i/o 24 Vdc | R1160.99 |
489-1412 | EASY512-DC-RC 12i/o 24 Vdc | R1329.57 |
489-1428 | EASY512-DC-TC 12i/o 24 Vdc | R1160.99 |
489-1434 | EASY512-DC-TCX 12i/o 24 Vdc | R968.30 |