- RS stock no.:
- 822-2059
- Mfr. Part No.:
- 1SMB5923B-13
- Manufacturer:
- DiodesZetex
Discontinued product
- RS stock no.:
- 822-2059
- Mfr. Part No.:
- 1SMB5923B-13
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 3W, 1SMB59xxB Series, Diodes Inc
Zener Voltage Tolerance of 5%
Surface Mount case: SMB
Surface Mount case: SMB
Zener Diodes, Diodes Inc
Specification
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 8.2V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 3 W |
Package Type | SMB |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 45.7mA |
Maximum Zener Impedance | 3.5Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 4.57 x 3.94 x 2.3mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |