- RS stock no.:
- 816-7873
- Mfr. Part No.:
- BZV49-C3V3
- Manufacturer:
- Nexperia
Discontinued product
- RS stock no.:
- 816-7873
- Mfr. Part No.:
- BZV49-C3V3
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 1W, BZV49 Series, Nexperia
Zener Diodes, Nexperia
Specification
Attribute | Value |
---|---|
Nominal Zener Voltage | 3.3V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1 W |
Package Type | SOT-89 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 3 |
Test Current | 5mA |
Maximum Zener Impedance | 95Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 4.6 x 2.6 x 1.6mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | -2.4mV/K |