- RS stock no.:
- 814-2806
- Mfr. Part No.:
- BZG03C270TR
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each (In a Pack of 25)
R 2,931
(exc. VAT)
R 3,371
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 475 | R 2,931 | R 73,275 |
500 - 1475 | R 2,814 | R 70,35 |
1500 - 2975 | R 2,702 | R 67,55 |
3000 - 5975 | R 2,593 | R 64,825 |
6000 + | R 2,49 | R 62,25 |
*price indicative |
- RS stock no.:
- 814-2806
- Mfr. Part No.:
- BZG03C270TR
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Zener Diodes 3W, BZG03C Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
Specification
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 270V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 3 W |
Package Type | DO-214AC (SMA) |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 7% |
Pin Count | 2 |
Test Current | 2mA |
Maximum Zener Impedance | 1000Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 4.5 x 2.8 x 2.3mm |
Typical Voltage Temperature Coefficient | 0.13%/K |
Maximum Operating Temperature | +150 °C |