- RS stock no.:
- 805-4563
- Mfr. Part No.:
- NZ9F16VST5G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 805-4563
- Mfr. Part No.:
- NZ9F16VST5G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 200mW, NZ9FxxxST Series, ON Semiconductor
Surface Mount case: SOD-923
Zener Diodes, ON Semiconductor
Specification
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 16V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 250 mW |
Package Type | SOD-923 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 50Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 0.85 x 0.65 x 0.4mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |