- RS stock no.:
- 145-4163
- Mfr. Part No.:
- 1SMB5941BT3G
- Manufacturer:
- onsemi
Not Available for premium delivery
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (Excl VAT) Each (On a Reel of 2500)
R 1,855
(exc. VAT)
R 2,133
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | R 1,855 | R 4 637,50 |
*price indicative |
- RS stock no.:
- 145-4163
- Mfr. Part No.:
- 1SMB5941BT3G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Specification
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 47V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 3 W |
Package Type | SMB |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 8mA |
Maximum Zener Impedance | 67Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 4.6 x 3.95 x 2.28mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
- RS stock no.:
- 145-4163
- Mfr. Part No.:
- 1SMB5941BT3G
- Manufacturer:
- onsemi